Headers, Plugs and Sockets

Results: 11
Plug Wire Entry
90°180°270°
Current - IEC
12A17A
Current - UL
8 A10 A
Color
BlackOrange
Features
-Ejector LatchesMating Flange
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1597470000
1597470000
TERM BLOCK PLUG 13POS STR 3.5MM
Weidmüller
32
In Stock
1 : ¥78.73000
Bulk
Bulk
Active
Plug, Female Sockets
13
13
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
1687760000
1687760000
TERM BLOCK PLUG 13POS STR 3.5MM
Weidmüller
30
In Stock
1 : ¥100.32000
Bulk
Bulk
Active
Plug, Female Sockets
13
13
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Ejector Latches
1606750000
1606750000
TERM BLOCK PLUG 13POS STR 3.5MM
Weidmüller
0
In Stock
Check Lead Time
30 : ¥80.86100
Bulk
Bulk
Active
Plug, Female Sockets
13
13
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1615740000
1615740000
TERM BLOCK PLUG 13POS STR 3.5MM
Weidmüller
0
In Stock
Check Lead Time
36 : ¥77.61000
Bulk
Bulk
Active
Plug, Female Sockets
13
13
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
1639510000
1639580000
TERM BLOCK PLUG 13POS 3.5MM
Weidmüller
0
In Stock
Check Lead Time
36 : ¥80.71611
Bulk
Bulk
Active
Plug, Female Sockets
13
13
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
1638660000
1638660000
TERM BLOCK PLUG 13POS 3.5MM
Weidmüller
0
In Stock
Check Lead Time
36 : ¥80.71611
Bulk
Bulk
Active
Plug, Female Sockets
13
13
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
1639810000
1639810000
TERM BLOCK PLUG 13POS 3.5MM
Weidmüller
0
In Stock
Check Lead Time
36 : ¥80.71611
Bulk
Bulk
Active
Plug, Female Sockets
13
13
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
1638890000
1638890000
TERM BLOCK PLUG 13POS 3.5MM
Weidmüller
0
In Stock
Check Lead Time
36 : ¥80.71611
Bulk
Bulk
Active
Plug, Female Sockets
13
13
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
1615890000
1615890000
TERM BLOCK PLUG 13POS STR 3.5MM
Weidmüller
0
In Stock
Check Lead Time
30 : ¥80.86100
Bulk
Bulk
Active
Plug, Female Sockets
13
13
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1640040000
1640040000
TERM BLOCK PLUG 13POS 3.5MM
Weidmüller
0
In Stock
Check Lead Time
36 : ¥83.96361
Bulk
Bulk
Active
Plug, Female Sockets
13
13
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1639120000
1639120000
TERM BLOCK PLUG 13POS 3.5MM
Weidmüller
0
In Stock
Check Lead Time
36 : ¥83.96361
Bulk
Bulk
Active
Plug, Female Sockets
13
13
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
Showing
of 11

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.