Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25 In Stock | 1 : ¥154.13000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 8 (7 + PE) | 14-8 | - | Crimp | 12 (4), 16 (4) | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Brass | Nickel | Silver | - | UL94 V-0 | Coupling Nut | Unshielded | |||
0 In Stock Check Lead Time | 100 : ¥105.55110 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 8 | 14-8 | - | Crimp | 12 (4), 16 (4) | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Unshielded | |||
0 In Stock Check Lead Time | 25 : ¥148.88160 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 8 | 14-8 | - | Crimp | 12 (4), 16 (4) | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded |