Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76 In Stock | 1 : ¥206.83000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 7 (6 + PE) | 14-7 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
56 In Stock | 1 : ¥127.40000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 7 (6 + PE) | 14-7 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
7 In Stock | 1 : ¥96.53000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 7 (6 + PE) | 14-7 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Unshielded | |||
0 In Stock Check Lead Time | 25 : ¥192.46640 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 7 (6 + PE) | 14-7 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
0 In Stock Check Lead Time | 25 : ¥207.22040 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 7 (6 + PE) | 14-7 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Unshielded | |||
0 In Stock Check Lead Time | 50 : ¥325.90160 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 7 (6 + PE) | 14-7 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | |||
0 In Stock Check Lead Time | 50 : ¥341.62820 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 7 (6 + PE) | 14-7 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded |