Headers, Plugs and Sockets

Results: 10
Packaging
BoxBulk
Plug Wire Entry
90°180°270°
Termination Style
Screw - Clamping Yoke (Tension Sleeve)Screwless - Leg Spring, Push-In Spring
Current - IEC
20.5A23A24A
Current - UL
10 A18.5 A20 A
Wire Gauge or Range - AWG
12-26 AWG12-30 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²0.2-4mm²
Color
BlackOrange
Features
Retention Latches (Non-Wire Side)Retention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1017740000
1017740000
TERM BLOCK PLUG 8POS STR 5MM
Weidmüller
73
In Stock
1 : ¥48.93000
Box
Box
Active
Plug, Female Sockets
8
8
1
0.197" (5.00mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
20.5A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Black
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1017930000
1017930000
TERM BLOCK PLUG 8POS STR 5MM
Weidmüller
67
In Stock
1 : ¥72.90000
Box
Box
Active
Plug, Female Sockets
8
8
1
0.197" (5.00mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
20.5A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1948210000
1958230000
TERM BLOCK PLUG 8POS 90DEG 5MM
Weidmüller
42
In Stock
1 : ¥73.23000
Bulk
1 : ¥35.22000
Box
Bulk
Box
Active
Plug, Female Sockets
8
8
1
0.197" (5.00mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Wire Side)
195443000
1954430000
TERM BLOCK PLUG 8POS STR 5MM
Weidmüller
24
In Stock
1 : ¥70.44000
Box
Box
Active
Plug, Female Sockets
8
8
1
0.197" (5.00mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1958590000
1958590000
TERM BLOCK PLUG 8POS 90DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
1 : ¥73.23000
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.197" (5.00mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Black
-50°C ~ 100°C
Tin
Retention Latches (Wire Side)
1955510000
1955510000
TERM BLOCK PLUG 8POS STR 5MM
Weidmüller
0
In Stock
Check Lead Time
42 : ¥47.93167
Box
Box
Active
Plug, Female Sockets
8
8
1
0.197" (5.00mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Black
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1980230000
1980230000
TERM BLOCK PLUG 8POS 90DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
42 : ¥49.11024
Box
Box
Active
Plug, Female Sockets
8
8
1
0.197" (5.00mm)
-
90°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Wire Side)
1979330000
1979330000
TERM BLOCK PLUG 8POS 90DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
42 : ¥49.11024
Box
Box
Active
Plug, Female Sockets
8
8
1
0.197" (5.00mm)
-
90°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Black
-50°C ~ 100°C
Tin
Retention Latches (Wire Side)
1948990000
1958810000
TERM BLOCK PLUG 8POS 270DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
42 : ¥49.84714
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.197" (5.00mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1948990000
1959040000
TERM BLOCK PLUG 8POS 270DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
42 : ¥49.84714
Bulk
Bulk
Active
Plug, Female Sockets
8
8
1
0.197" (5.00mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Black
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
Showing
of 10

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.