Headers, Plugs and Sockets

Results: 2
Features
-Retention Latches (Non-Wire Side)
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
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1358160000
1357460000
TERM BLOCK PLUG 16POS STR 5.08MM
Weidmüller
0
In Stock
108 : ¥94.84296
Bulk
Bulk
Obsolete
Plug, Female Sockets
16
16
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17.5A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 120°C
Tin
-
1283660000
1283160000
TERM BLOCK PLUG 16POS STR 5.08MM
Weidmüller
0
In Stock
108 : ¥94.84296
Bulk
Bulk
Obsolete
Plug, Female Sockets
16
16
1
0.200" (5.08mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17.5A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 120°C
Tin
Retention Latches (Non-Wire Side)
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.