Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
190 In Stock | 1 : ¥54.84000 Bulk 1 : ¥25.37000 Bulk | Bulk Bulk | Active | Header, Female Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 24A | 630 V | 20 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Retention Latches | |||
0 In Stock Check Lead Time | 30 : ¥49.02067 Bulk | Bulk | Active | Header, Blade Pins | 5 | 5 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
93 In Stock | 1 : ¥38.18000 Bulk | Bulk | Active | Header, Female Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 24A | 630 V | 20 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Mating Flange, Retention Latches, Solder Retention | |||
90 In Stock | 1 : ¥96.47000 Bulk | Bulk | Active | Plug, Blade Pins | 5 | 5 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 42 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Mating Flange | |||
48 In Stock | 1 : ¥58.04000 Bulk | Bulk | Active | Header, Blade Pins | 5 | 5 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | - | |||
48 In Stock | 1 : ¥58.04000 Bulk | Bulk | Active | Header, Blade Pins | 5 | 5 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | - | |||
0 In Stock Check Lead Time | 60 : ¥27.80800 Bulk | Bulk | Active | Header, Female Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 24A | 630 V | 20 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Retention Latches | |||
0 In Stock Check Lead Time | 42 : ¥33.50976 Bulk | Bulk | Active | Header, Female Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 24A | 630 V | 20 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Mating and Mounting Flange, Retention Latches | |||
0 In Stock Check Lead Time | 1 : ¥52.79000 Bulk | Bulk | Active | Header, Female Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 24A | 630 V | 20 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Mating and Mounting Flange, Retention Latches | |||
0 In Stock Check Lead Time | 42 : ¥34.46167 Bulk | Bulk | Active | Header, Female Sockets | 4 | 4 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 24A | 630 V | 20 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Mating Flange, Retention Latches (Non-Wire Side), Solder Retention | |||
0 In Stock Check Lead Time | 48 : ¥39.52000 Bulk | Bulk | Active | Header, Blade Pins | 5 | 5 | 1 | 0.300" (7.62mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | - | |||
0 In Stock Check Lead Time | 30 : ¥48.23533 Bulk | Bulk | Active | Header, Blade Pins | 5 | 5 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 30 : ¥48.23533 Bulk | Bulk | Active | Header, Blade Pins | 5 | 5 | 1 | 0.300" (7.62mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 30 : ¥48.23533 Bulk | Bulk | Active | Header, Blade Pins | 5 | 5 | 1 | 0.300" (7.62mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 30 : ¥48.23533 Bulk | Bulk | Active | Header, Blade Pins | 5 | 5 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 30 : ¥49.02067 Bulk | Bulk | Active | Header, Blade Pins | 5 | 5 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 20 : ¥54.07800 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 23 | 23 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | 18A | 400 V | 15 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 20 : ¥54.07800 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 23 | 23 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | 18A | 400 V | 15 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 20 : ¥54.07800 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 23 | 23 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | 18A | 400 V | 15 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 20 : ¥54.07800 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 23 | 23 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | 18A | 400 V | 15 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 20 : ¥59.48400 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 23 | 23 | 1 | 0.197" (5.00mm) | 135° | - | Solder | Through Hole | 17A | 400 V | 15 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 20 : ¥59.48400 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 23 | 23 | 1 | 0.197" (5.00mm) | 135° | - | Solder | Through Hole | 17A | 400 V | 15 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 20 : ¥59.48400 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 23 | 23 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | 27.5A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 20 : ¥59.48400 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 23 | 23 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | 27.5A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 20 : ¥59.48400 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 23 | 23 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | 27.5A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | - |