Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 12 : ¥55.89500 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 21 | 21 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 24A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 12 : ¥55.89500 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 21 | 21 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 24A | 400 V | 18.5 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 12 : ¥57.97500 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 21 | 21 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 27.5A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 12 : ¥58.60417 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 21 | 21 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 24A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Mating Flange, Solder Retention | |||
0 In Stock Check Lead Time | 12 : ¥58.60417 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 21 | 21 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 24A | 400 V | 18.5 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | Mating Flange, Solder Retention | |||
0 In Stock Check Lead Time | 20 : ¥59.71000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 24 | 24 | 1 | 0.138" (3.50mm) | Vertical | - | Solder | Through Hole | 17A | 320 V | 10 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 12 : ¥60.70500 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 21 | 21 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 27.5A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Mating Flange, Solder Retention | |||
0 In Stock Check Lead Time | 18 : ¥71.46611 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 24 | 24 | 1 | 0.138" (3.50mm) | 135° | - | Solder | Through Hole | 15A | 320 V | 10 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 10 : ¥123.54100 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 42 | 21 | 2 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 11A | 400 V | 10 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 12 : ¥124.31000 Bulk | Bulk | Active | Plug, Male Pins | 21 | 21 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 21.5A | 400 V | 14 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 12 : ¥124.33083 Bulk | Bulk | Active | Plug, Male Pins | 21 | 21 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 21.5A | 400 V | 14 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | - |