Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 42 : ¥44.65167 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 9 | 9 (3 Power + 6 Signal) | Hybrid | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1 kV | 33 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Latch Holder | |||
0 In Stock Check Lead Time | 42 : ¥44.65167 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 9 | 9 (3 Power + 6 Signal) | Hybrid | 0.300" (7.62mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | 41A | 1 kV | 33 A | 300 V | - | - | Black | 130°C | Tin | Latch Holder | |||
0 In Stock Check Lead Time | 36 : ¥56.48806 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 11 | 11 (3 Power + 8 Signal) | Hybrid | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1 kV | 33 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Latch Holder | |||
0 In Stock Check Lead Time | 36 : ¥56.48806 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 11 | 11 (3 Power + 8 Signal) | Hybrid | 0.300" (7.62mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | 41A | 1 kV | 33 A | 300 V | - | - | Black | 130°C | Tin | Latch Holder |