Headers, Plugs and Sockets

Results: 5
Series
Omnimate S2COmnimate S2L
Header Orientation
90°, Right AngleVertical
Current - IEC
10A13.4A
Voltage - IEC
200 V250 V
Color
BlackOrange
Operating Temperature
-50°C ~ 100°C-50°C ~ 120°C
Features
Mating and Mounting FlangeMating Flange, Solder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1290220000
1290360000
TERM BLOCK HDR 30POS VERT 3.5MM
Weidmüller
30
In Stock
1 : ¥85.79000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
30
15
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
1289540000
1289590000
TERM BLOCK HDR 30POS 90DEG 3.5MM
Weidmüller
30
In Stock
1 : ¥85.79000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
30
15
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
1289540000
1289990000
TERM BLOCK HDR 30POS 90DEG 3.5MM
Weidmüller
0
In Stock
Check Lead Time
30 : ¥71.21733
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
30
15
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
13.4A
200 V
10 A
150 V
-
-
Black
-50°C ~ 120°C
Tin
Mating Flange, Solder Retention
1729460000
1729550000
TERM BLOCK HDR 30POS VERT 3.5MM
Weidmüller
0
In Stock
Check Lead Time
30 : ¥77.35567
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
30
15
2
0.138" (3.50mm)
Vertical
-
Solder
Through Hole
10A
250 V
10 A
150 V
-
-
Orange
-50°C ~ 100°C
Tin
Mating and Mounting Flange
1728730000
1728590000
TERM BLOCK HDR 30POS 90DEG 3.5MM
Weidmüller
0
In Stock
Check Lead Time
30 : ¥77.35567
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
30
15
2
0.138" (3.50mm)
90°, Right Angle
-
Solder
Through Hole
10A
250 V
10 A
150 V
-
-
Orange
-50°C ~ 100°C
Tin
Mating and Mounting Flange
Showing
of 5

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.