Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : ¥38.34000 Bulk | Bulk | Obsolete | Plug, Male Pins | 2 | 2 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 20A | 1 kV | 17 A | 600 V | 12-20 AWG | 0.5-2.5mm² | Black | -50°C ~ 100°C | Tin | Ejector Latches | |||
78 In Stock | 1 : ¥101.88000 Bulk | Bulk | Active | Plug, Female Sockets | 16 | 8 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 13.4A | 320 V | 9.5 A | 300 V | 16-26 AWG | 0.14-1.5mm² | Orange | -50°C ~ 120°C | Tin | - | |||
67 In Stock | 1 : ¥101.88000 Bulk | Bulk | Active | Plug, Female Sockets | 16 | 8 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 13.4A | 320 V | 9.5 A | 300 V | 16-26 AWG | 0.14-1.5mm² | Black | -50°C ~ 120°C | Tin | - | |||
72 In Stock | 1 : ¥38.34000 Bulk | Bulk | Obsolete | Plug, Male Pins | 2 | 2 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 20A | 1 kV | 17 A | 600 V | 12-20 AWG | 0.5-2.5mm² | Black | -50°C ~ 100°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 126 : ¥21.83873 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.300" (7.62mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 1 kV | 20 A | 600 V | 12-20 AWG | 0.5-2.5mm² | Black | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 72 : ¥26.44361 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.300" (7.62mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 1 kV | 20 A | 600 V | 12-20 AWG | 0.5-2.5mm² | Black | -50°C ~ 100°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 72 : ¥26.44361 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | 1 | 0.300" (7.62mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 1 kV | 20 A | 600 V | 12-20 AWG | 0.5-2.5mm² | Black | -50°C ~ 100°C | Tin | Ejector Latches |