Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
157 In Stock | 1 : ¥69.13000 Bulk | Bulk | Active | Plug, Blade Pins | 3 | 3 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 42 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Mating Flange | |||
105 In Stock | 1 : ¥35.96000 Bulk | Bulk | Active | Header, Blade Pins | 3 | 3 | 1 | 0.300" (7.62mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
164 In Stock 156 Factory | 1 : ¥38.83000 Bulk | Bulk | Active | Header, Blade Pins | 3 | 3 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | - | |||
70 In Stock 384 Factory | 1 : ¥45.81000 Bulk | Bulk | Active | Header, Blade Pins | 3 | 3 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
98 In Stock | 1 : ¥40.80000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 15 | 15 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 27.5A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Mating Flange, Solder Retention | |||
0 In Stock Check Lead Time | 100 : ¥47.45760 Bulk | Bulk | Active | Plug, Blade Pins | 3 | 3 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 42 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Latch Lock, Mating Flange | |||
52 In Stock | 1 : ¥50.08000 Bulk 24 : ¥99.55417 Bulk | Bulk Bulk | Active | Plug, Male Pins | 15 | 15 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 21.5A | 400 V | 14 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 78 : ¥24.65051 Bulk | Bulk | Active | Header, Blade Pins | 3 | 3 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | - | |||
0 In Stock Check Lead Time | 78 : ¥24.65051 Bulk | Bulk | Active | Header, Blade Pins | 3 | 3 | 1 | 0.300" (7.62mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | - | |||
0 In Stock Check Lead Time | 48 : ¥29.08146 Bulk | Bulk | Active | Header, Blade Pins | 3 | 3 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 48 : ¥29.82042 Bulk | Bulk | Active | Header, Blade Pins | 3 | 3 | 1 | 0.300" (7.62mm) | Vertical | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 48 : ¥29.82042 Bulk | Bulk | Active | Header, Blade Pins | 3 | 3 | 1 | 0.300" (7.62mm) | 90°, Right Angle, Under Board | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 48 : ¥29.82042 Bulk | Bulk | Active | Header, Blade Pins | 3 | 3 | 1 | 0.300" (7.62mm) | 90°, Right Angle | - | Solder | Through Hole | 41A | 1 kV | 40.5 A | 300 V | - | - | Black | -50°C ~ 130°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 18 : ¥43.90444 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 15 | 15 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 24A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Mating Flange, Solder Retention | |||
0 In Stock Check Lead Time | 18 : ¥43.90444 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 15 | 15 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 24A | 400 V | 18.5 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | Mating Flange, Solder Retention | |||
0 In Stock Check Lead Time | 18 : ¥44.81167 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 15 | 15 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 27.5A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 18 : ¥44.87111 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 15 | 15 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 24A | 400 V | 18.5 A | 300 V | - | - | Black | -50°C ~ 100°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 18 : ¥44.87111 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 15 | 15 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 24A | 400 V | 18.5 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | Mating and Mounting Flange | |||
0 In Stock Check Lead Time | 100 : ¥46.33290 Bulk | Bulk | Active | Plug, Blade Pins | 3 | 3 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 42 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | - | |||
0 In Stock Check Lead Time | 100 : ¥47.45760 Bulk | Bulk | Active | Plug, Blade Pins | 3 | 3 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 42 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 100 : ¥47.45760 Bulk | Bulk | Active | Plug, Blade Pins | 3 | 3 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 42 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Latch Lock, Mating Flange | |||
0 In Stock Check Lead Time | 100 : ¥48.10210 Bulk | Bulk | Active | Plug, Blade Pins | 3 | 3 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 42 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Latch Lock, Mating Flange | |||
0 In Stock Check Lead Time | 100 : ¥48.10210 Bulk | Bulk | Active | Plug, Blade Pins | 3 | 3 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 42 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Latch Lock, Mating Flange | |||
0 In Stock Check Lead Time | 50 : ¥72.86700 Bulk | Bulk | Active | Plug, Blade Pins | 3 | 3 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 42 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Mating Flange, Strain Relief | |||
0 In Stock Check Lead Time | 50 : ¥72.86700 Bulk | Bulk | Active | Plug, Blade Pins | 3 | 3 | 1 | 0.300" (7.62mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 41A | 1 kV | 42 A | 600 V | 8-24 AWG | 0.2-6mm² | Black | -50°C ~ 125°C | Tin | Mating Flange, Strain Relief |