Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock | 1 : ¥72.74000 Box 12 : ¥115.18333 Box | Box Box | Active | Plug, Female Sockets | 22 | 22 | 1 | 0.200" (5.08mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 400 V | 18.5 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Black | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 12 : ¥95.98667 Bulk | Bulk | Active | Header, Female Sockets | 22 | 22 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 23A | 400 V | 15 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | Retention Latches | |||
0 In Stock Check Lead Time | 12 : ¥95.98667 Bulk | Bulk | Active | Header, Female Sockets | 22 | 22 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 23A | 400 V | 15 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | Retention Latches | |||
0 In Stock Check Lead Time | 12 : ¥95.98667 Bulk | Bulk | Active | Header, Female Sockets | 22 | 22 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 23A | 400 V | 15 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | Retention Latches | |||
0 In Stock Check Lead Time | 12 : ¥101.15833 Bulk | Bulk | Active | Header, Female Sockets | 22 | 22 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 23A | 400 V | 15 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | Mating Flange, Retention Latches | |||
0 In Stock Check Lead Time | 12 : ¥115.18333 Box | Box | Active | Plug, Female Sockets | 22 | 22 | 1 | 0.200" (5.08mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 400 V | 18.5 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 12 : ¥116.91417 Bulk | Bulk | Active | Plug, Female Sockets | 22 | 22 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 23A | 400 V | 20 A | 300 V | 12-30 AWG | 0.2-4mm² | Orange | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 12 : ¥116.91417 Bulk | Bulk | Active | Plug, Female Sockets | 22 | 22 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 23A | 400 V | 20 A | 300 V | 12-30 AWG | 0.2-4mm² | Black | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 12 : ¥118.12500 Box | Box | Active | Plug, Female Sockets | 22 | 22 | 1 | 0.200" (5.08mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 400 V | 18.5 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | Mating Flange, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 12 : ¥119.77417 Box | Box | Active | Plug, Female Sockets | 22 | 22 | 1 | 0.200" (5.08mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 400 V | 18.5 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Black | -50°C ~ 100°C | Tin | Ejector Latches, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 12 : ¥119.77417 Box | Box | Active | Plug, Female Sockets | 22 | 22 | 1 | 0.200" (5.08mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 400 V | 18.5 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | Ejector Latches, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 12 : ¥121.59417 Bulk | Bulk | Active | Plug, Female Sockets | 22 | 22 | 1 | 0.200" (5.08mm) | - | 90° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 23A | 400 V | 20 A | 300 V | 12-30 AWG | 0.2-4mm² | Orange | -50°C ~ 100°C | Tin | Retention Latches (Wire Side) | |||
0 In Stock Check Lead Time | 12 : ¥121.59417 Bulk | Bulk | Active | Plug, Female Sockets | 22 | 22 | 1 | 0.200" (5.08mm) | - | 90° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 23A | 400 V | 20 A | 300 V | 12-30 AWG | 0.2-4mm² | Black | -50°C ~ 100°C | Tin | Retention Latches (Wire Side) | |||
0 In Stock Check Lead Time | 12 : ¥121.59417 Bulk | Bulk | Active | Plug, Female Sockets | 22 | 22 | 1 | 0.200" (5.08mm) | - | 270° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 23A | 400 V | 20 A | 300 V | 12-30 AWG | 0.2-4mm² | Orange | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 12 : ¥134.03833 Bulk | Bulk | Active | Plug, Female Sockets | 22 | 22 | 1 | 0.200" (5.08mm) | - | 225° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17.5A | 400 V | 15 A | 300 V | 12-30 AWG | 0.2-4mm² | Orange | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 12 : ¥134.03833 Bulk | Bulk | Active | Plug, Female Sockets | 22 | 22 | 1 | 0.200" (5.08mm) | - | 225° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17.5A | 400 V | 15 A | 300 V | 12-30 AWG | 0.2-4mm² | Orange | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) |