Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18 In Stock | 1 : ¥123.80000 Box | Box | Active | Plug, Female Sockets | 18 | 18 | 1 | 0.200" (5.08mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 400 V | 18.5 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | Mating Flange, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 55 : ¥64.43945 Bulk | Bulk | Active | Plug, Female Sockets | 8 | 8 (2 Power + 6 Signal) | Hybrid | 0.300" (7.62mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 38A | 1 kV | 33 A | 600 V | 8-24 AWG | 0.5-10mm² | Black | -50°C ~ 125°C | Tin | - | |||
0 In Stock Check Lead Time | 18 : ¥98.01111 Box | Box | Active | Plug, Female Sockets | 18 | 18 | 1 | 0.200" (5.08mm) | - | 270° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 400 V | 18.5 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 18 : ¥98.83667 Box | Box | Active | Plug, Female Sockets | 18 | 18 | 1 | 0.200" (5.08mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 400 V | 18.5 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Black | -50°C ~ 100°C | Tin | Ejector Latches, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 18 : ¥98.83667 Box | Box | Active | Plug, Female Sockets | 18 | 18 | 1 | 0.200" (5.08mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 400 V | 18.5 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | Ejector Latches, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 18 : ¥99.48000 Bulk | Bulk | Active | Plug, Female Sockets | 18 | 18 | 1 | 0.200" (5.08mm) | - | 90° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 23A | 400 V | 20 A | 300 V | 12-30 AWG | 0.2-4mm² | Orange | -50°C ~ 100°C | Tin | Retention Latches (Wire Side) | |||
0 In Stock Check Lead Time | 18 : ¥99.48000 Bulk | Bulk | Active | Plug, Female Sockets | 18 | 18 | 1 | 0.200" (5.08mm) | - | 90° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 23A | 400 V | 20 A | 300 V | 12-30 AWG | 0.2-4mm² | Black | -50°C ~ 100°C | Tin | Retention Latches (Wire Side) | |||
0 In Stock Check Lead Time | 18 : ¥100.94889 Box | Box | Active | Plug, Female Sockets | 18 | 18 | 1 | 0.200" (5.08mm) | - | 270° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 400 V | 18.5 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Black | -50°C ~ 100°C | Tin | Mounting Flange, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 18 : ¥100.94889 Box | Box | Active | Plug, Female Sockets | 18 | 18 | 1 | 0.200" (5.08mm) | - | 270° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 400 V | 18.5 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | Mounting Flange, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 18 : ¥102.18000 Box | Box | Active | Plug, Female Sockets | 18 | 18 | 1 | 0.200" (5.08mm) | - | 270° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 400 V | 18.5 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Black | -50°C ~ 100°C | Tin | Ejector Latches, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 18 : ¥102.18000 Box | Box | Active | Plug, Female Sockets | 18 | 18 | 1 | 0.200" (5.08mm) | - | 270° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 400 V | 18.5 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | Ejector Latches, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 18 : ¥105.64667 Box | Box | Active | Plug, Female Sockets | 18 | 18 | 1 | 0.200" (5.08mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 400 V | 18.5 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Black | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 18 : ¥105.64667 Box | Box | Active | Plug, Female Sockets | 18 | 18 | 1 | 0.200" (5.08mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 400 V | 18.5 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 18 : ¥108.93944 Box | Box | Active | Plug, Female Sockets | 18 | 18 | 1 | 0.200" (5.08mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 400 V | 18.5 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Black | -50°C ~ 100°C | Tin | Mating Flange, Retention Latches (Non-Wire Side) |