Headers, Plugs and Sockets

Results: 17
Series
Omnimate BLOmnimate SL
Packaging
BoxBulkTape & Reel (TR)
Product Status
ActiveObsolete
Type
Header, Male Pins, Shrouded (2 Side)Header, Male Pins, Shrouded (4 Side)Plug, Female Sockets
Number of Positions
247
Positions Per Level
27
Number of Levels
12
Header Orientation
90°, Right Angle135°-Vertical
Plug Wire Entry
90°180°270°-
Termination Style
Screw - Clamping Yoke (Tension Sleeve)Screwless - Leg Spring, Push-In SpringSolder
Mounting Type
Free Hanging (In-Line)Through Hole
Current - IEC
15A17A20.5A23A24A27.5A
Current - UL
10 A15 A18.5 A20 A
Wire Gauge or Range - AWG
12-26 AWG12-30 AWG-
Wire Gauge or Range - mm²
0.2-2.5mm²0.2-4mm²-
Color
BlackOrange
Features
-Ejector Latches, Retention Latches (Non-Wire Side)Mating and Mounting Flange, Solder RetentionMating Flange, Pick and Place Cap, Solder RetentionMating Flange, Retention Latches (Non-Wire Side)Mating Flange, Solder RetentionRetention Latches (Non-Wire Side)Retention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
17Results

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1840350000
1840350000
TERM BLOCK HDR 2POS 90DEG 5MM
Weidmüller
86
In Stock
1 : ¥10.02000
Bulk
1 : ¥19.87000
Bulk
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Mating Flange, Solder Retention
1943700000
1955520000
TERM BLOCK PLUG 7POS STR 5MM
Weidmüller
485
In Stock
48 : ¥41.93833
Bulk
1 : ¥26.35000
Box
Bulk
Box
Active
Plug, Female Sockets
7
7
1
0.197" (5.00mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Black
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1017920000
1017920000
TERM BLOCK PLUG 7POS STR 5MM
Weidmüller
42
In Stock
1 : ¥29.23000
Box
48 : ¥41.31917
Box
Box
Box
Active
Plug, Female Sockets
7
7
1
0.197" (5.00mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
20.5A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1603280000
1630250000
TERM BLOCK HDR 2POS 135DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
100 : ¥5.67540
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
2
2
1
0.197" (5.00mm)
135°
-
Solder
Through Hole
17A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1605630000
1630480000
TERM BLOCK HDR 2POS 135DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
100 : ¥5.67540
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.197" (5.00mm)
135°
-
Solder
Through Hole
17A
400 V
15 A
300 V
-
-
Orange
-50°C ~ 100°C
Tin
-
1797950000
1797930000
TERM BLOCK HDR 2POS 5MM 1=250PCS
Weidmüller
0
In Stock
250 : ¥10.44780
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Mating Flange, Pick and Place Cap, Solder Retention
1797230000
1797230000
TERM BLOCK HDR 2POS 90DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
90 : ¥12.25089
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Mating Flange, Solder Retention
1841390000
1841390000
TERM BLOCK HDR 2POS VERT 5MM
Weidmüller
0
In Stock
Check Lead Time
90 : ¥12.25089
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Mating Flange, Solder Retention
1797750000
1797750000
TERM BLOCK HDR 2POS 90DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
350 : ¥14.52034
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Male Pins, Shrouded (4 Side)
2
2
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
27.5A
400 V
18.5 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Mating Flange, Solder Retention
1017730000
1017730000
TERM BLOCK PLUG 7POS STR 5MM
Weidmüller
0
In Stock
Check Lead Time
48 : ¥41.31917
Box
Box
Active
Plug, Female Sockets
7
7
1
0.197" (5.00mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
20.5A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Black
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1943700000
1954440000
TERM BLOCK PLUG 7POS STR 5MM
Weidmüller
0
In Stock
Check Lead Time
48 : ¥41.93833
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.197" (5.00mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
9457540000
1980220000
TERM BLOCK PLUG 7POS 90DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
48 : ¥42.97146
Box
Box
Active
Plug, Female Sockets
7
7
1
0.197" (5.00mm)
-
90°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Wire Side)
1948210000
1958250000
TERM BLOCK PLUG 7POS 90DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
48 : ¥43.61625
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.197" (5.00mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Wire Side)
1948990000
1958820000
TERM BLOCK PLUG 7POS 270DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
48 : ¥43.61625
Bulk
Bulk
Active
Plug, Female Sockets
7
7
1
0.197" (5.00mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1017480000
1017480000
TERM BLOCK PLUG 7POS STR 5MM
Weidmüller
0
In Stock
Check Lead Time
36 : ¥49.16750
Box
Box
Active
Plug, Female Sockets
7
7
1
0.197" (5.00mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
20.5A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange, Retention Latches (Non-Wire Side)
1016390000
1016390000
TERM BLOCK PLUG 7POS STR 5MM
Weidmüller
0
In Stock
Check Lead Time
36 : ¥51.22694
Box
Box
Active
Plug, Female Sockets
7
7
1
0.197" (5.00mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
20.5A
400 V
10 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Ejector Latches, Retention Latches (Non-Wire Side)
1883000000
1883100000
TERM BLOCK HDR 4POS VERT 5MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥56.68220
Bulk
Bulk
Active
Header, Male Pins, Shrouded (4 Side)
4
2
2
0.197" (5.00mm)
Vertical
-
Solder
Through Hole
15A
400 V
10 A
300 V
-
-
Black
-50°C ~ 100°C
Tin
Mating and Mounting Flange, Solder Retention
Showing
of 17

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.