Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
320 In Stock | 1 : ¥38.83000 Box | Box | Active | Plug, Female Sockets | 2 | 2 (Mate), 4 (Input) | 1 (Mate), 2 (Input) | 0.200" (5.08mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 20.8A | 400 V | 10 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Black | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
64 In Stock 120 Factory | 1 : ¥38.83000 Box | Box | Active | Plug, Female Sockets | 2 | 2 (Mate), 4 (Input) | 1 (Mate), 2 (Input) | 0.200" (5.08mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 20.8A | 400 V | 10 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | Retention Latches (Non-Wire Side) | |||
0 In Stock | 54 : ¥90.50241 Bulk | Bulk | Obsolete | Plug, Female Sockets | 18 | 9 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10.3A | 200 V | 10 A | 300 V | 16-28 AWG | 0.2-1mm² | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock | 42 : ¥93.21262 Bulk | Bulk | Obsolete | Plug, Female Sockets | 18 | 9 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10.3A | 250 V | 10 A | 150 V | 16-28 AWG | 0.2-1mm² | Black | -50°C ~ 100°C | Tin | Mating Flange | |||
0 In Stock | 42 : ¥93.21262 Bulk | Bulk | Obsolete | Plug, Female Sockets | 18 | 9 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10.3A | 250 V | 10 A | 150 V | 16-28 AWG | 0.2-1mm² | Orange | -50°C ~ 100°C | Tin | Mating Flange | |||
0 In Stock | 48 : ¥95.24229 Bulk | Bulk | Obsolete | Plug, Female Sockets | 18 | 9 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10.3A | 250 V | 10 A | 150 V | 16-28 AWG | 0.2-1mm² | Black | -50°C ~ 100°C | Tin | Ejector Latches | |||
0 In Stock | 48 : ¥95.24229 Bulk | Bulk | Obsolete | Plug, Female Sockets | 18 | 9 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10.3A | 250 V | 10 A | 150 V | 16-28 AWG | 0.2-1mm² | Orange | -50°C ~ 100°C | Tin | Ejector Latches | |||
0 In Stock | 48 : ¥160.77875 Bulk | Bulk | Obsolete | Plug, Female Sockets | 18 | 9 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10.6A | 200 V | 7 A | 150 V | 18-28 AWG | 0.2-1mm² | Black | -50°C ~ 100°C | Tin | Mating Flange |