Headers, Plugs and Sockets

Results: 2
Positions Per Level
510
Number of Levels
12
Color
BlackOrange
Features
-Retention Latches (Non-Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1277490000
1277490000
TERM BLOCK PLUG 10POS STR 3.5MM
Weidmüller
151
In Stock
1 : ¥73.23000
Bulk
Bulk
Active
Plug, Female Sockets
10
5
2
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
13.4A
320 V
9.5 A
300 V
16-26 AWG
0.14-1.5mm²
Black
-50°C ~ 120°C
Tin
-
1277310000
1277310000
B2CF 3.50/10/180 SN OR BX
Weidmüller
71
In Stock
1 : ¥18.55000
Bulk
1 : ¥70.28000
Bulk
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.138" (3.50mm)
-
180°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
13.4A
320 V
9.5 A
300 V
16-26 AWG
0.14-1.5mm²
Orange
-50°C ~ 120°C
Tin
Retention Latches (Non-Wire Side)
Showing
of 2

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.