Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock | 1 : ¥34.15000 Bulk 18 : ¥121.64167 Bulk | Bulk Bulk | Active | Plug, Female Sockets | 21 | 21 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17A | 320 V | 10 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Black | -50°C ~ 100°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 50 : ¥92.46040 Bulk | Bulk | Active | Plug, Female Sockets | 17 | 17 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17.5A | 320 V | 10 A | 300 V | 16-28 AWG | 0.2-1.5mm² | Black | -50°C ~ 120°C | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥92.46040 Bulk | Bulk | Active | Plug, Female Sockets | 17 | 17 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17.5A | 320 V | 10 A | 300 V | 16-28 AWG | 0.2-1.5mm² | Orange | -50°C ~ 120°C | Tin | - | |||
0 In Stock Check Lead Time | 50 : ¥95.41760 Bulk | Bulk | Active | Plug, Female Sockets | 17 | 17 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17.5A | 320 V | 10 A | 300 V | 16-28 AWG | 0.2-1.5mm² | Black | -50°C ~ 120°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 50 : ¥95.41760 Bulk | Bulk | Active | Plug, Female Sockets | 17 | 17 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17.5A | 320 V | 10 A | 300 V | 16-28 AWG | 0.2-1.5mm² | Orange | -50°C ~ 120°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 24 : ¥118.57708 Bulk | Bulk | Active | Plug, Female Sockets | 21 | 21 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17A | 320 V | 10 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Black | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 24 : ¥118.57708 Bulk | Bulk | Active | Plug, Female Sockets | 21 | 21 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17A | 320 V | 10 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 18 : ¥121.64167 Bulk | Bulk | Active | Plug, Female Sockets | 21 | 21 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17A | 320 V | 10 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Orange | -50°C ~ 100°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 24 : ¥123.31458 Bulk | Bulk | Active | Plug, Female Sockets | 21 | 21 | 1 | 0.138" (3.50mm) | - | 270° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 12A | 320 V | 8 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 24 : ¥123.31458 Bulk | Bulk | Active | Plug, Female Sockets | 21 | 21 | 1 | 0.138" (3.50mm) | - | 90° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 12A | 320 V | 8 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Orange | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 18 : ¥123.95444 Bulk | Bulk | Active | Plug, Female Sockets | 21 | 21 | 1 | 0.138" (3.50mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 17A | 320 V | 10 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Orange | -50°C ~ 100°C | Tin | Ejector Latches | |||
0 In Stock Check Lead Time | 18 : ¥126.39000 Bulk | Bulk | Active | Plug, Female Sockets | 21 | 21 | 1 | 0.138" (3.50mm) | - | 270° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 12A | 320 V | 8 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Orange | -50°C ~ 100°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 18 : ¥126.39000 Bulk | Bulk | Active | Plug, Female Sockets | 21 | 21 | 1 | 0.138" (3.50mm) | - | 90° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 12A | 320 V | 8 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Orange | -50°C ~ 100°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 18 : ¥126.39000 Bulk | Bulk | Active | Plug, Female Sockets | 21 | 21 | 1 | 0.138" (3.50mm) | - | 270° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 12A | 320 V | 8 A | 300 V | 14-28 AWG | 0.2-1.5mm² | Black | -50°C ~ 100°C | Tin | Mating Flange |