Headers, Plugs and Sockets

Results: 5
Packaging
BoxBulk
Plug Wire Entry
90°180°270°
Termination Style
Screw - Clamping Yoke (Tension Sleeve)Screwless - Leg Spring, Push-In Spring
Current - IEC
23A24A
Current - UL
18.5 A20 A
Wire Gauge or Range - AWG
12-26 AWG12-30 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²0.2-4mm²
Color
BlackOrange
Features
Retention Latches (Non-Wire Side)Retention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1943700000
1954310000
TERM BLOCK PLUG 19POS STR 5MM
Weidmüller
0
In Stock
Check Lead Time
18 : ¥100.97167
Bulk
Bulk
Active
Plug, Female Sockets
19
19
1
0.197" (5.00mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1943700000
1955400000
TERM BLOCK PLUG 19POS STR 5MM
Weidmüller
0
In Stock
Check Lead Time
18 : ¥100.97167
Bulk
Bulk
Active
Plug, Female Sockets
19
19
1
0.197" (5.00mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Black
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1980340000
1980340000
TERM BLOCK PLUG 19POS 90DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
18 : ¥103.45722
Box
Box
Active
Plug, Female Sockets
19
19
1
0.197" (5.00mm)
-
90°
Screwless - Leg Spring, Push-In Spring
Free Hanging (In-Line)
24A
400 V
18.5 A
300 V
12-26 AWG
0.2-2.5mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Wire Side)
1948210000
1957880000
TERM BLOCK PLUG 19POS 90DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
18 : ¥105.01278
Bulk
Bulk
Active
Plug, Female Sockets
19
19
1
0.197" (5.00mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Wire Side)
1948990000
1958710000
TERM BLOCK PLUG 19POS 270DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
18 : ¥105.01278
Bulk
Bulk
Active
Plug, Female Sockets
19
19
1
0.197" (5.00mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
Showing
of 5

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.