Headers, Plugs and Sockets

Results: 5
Series
*Omnimate BL
Plug Wire Entry
90°180°270°
Color
BlackOrange
Features
Retention Latches (Non-Wire Side)Retention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1943700000
1954290000
TERM BLOCK PLUG 21POS STR 5MM
Weidmüller
0
In Stock
Check Lead Time
12 : ¥111.59833
Bulk
Bulk
Active
Plug, Female Sockets
21
21
1
0.197" (5.00mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 21POS 90DEG 5MM
1957830000
TERM BLOCK PLUG 21POS 90DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
12 : ¥116.05917
Bulk
Bulk
Active
Plug, Female Sockets
21
21
1
0.197" (5.00mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Wire Side)
1948990000
1958690000
TERM BLOCK PLUG 21POS 270DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
12 : ¥116.05917
Bulk
Bulk
Active
Plug, Female Sockets
21
21
1
0.197" (5.00mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Orange
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 21POS 270DEG 5MM
1958910000
TERM BLOCK PLUG 21POS 270DEG 5MM
Weidmüller
0
In Stock
Check Lead Time
12 : ¥116.05917
Bulk
Bulk
Active
Plug, Female Sockets
21
21
1
0.197" (5.00mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
23A
400 V
20 A
300 V
12-30 AWG
0.2-4mm²
Black
-50°C ~ 100°C
Tin
Retention Latches (Non-Wire Side)
1211780000
1211780000
BLF 5.00HC/21/180 SN OR BX
Weidmüller
0
In Stock
Check Lead Time
12 : ¥127.45750
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 5

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.