Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
130 In Stock | 1 : ¥89.08000 Bulk | Bulk | Obsolete | Plug, Female Sockets | 14 | 7 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10.3A | 200 V | 10 A | 300 V | 16-28 AWG | 0.2-1mm² | Black | -50°C ~ 100°C | Tin | - | |||
54 In Stock | 1 : ¥89.08000 Bulk | Bulk | Obsolete | Plug, Female Sockets | 14 | 7 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10.3A | 200 V | 10 A | 300 V | 16-28 AWG | 0.2-1mm² | Orange | -50°C ~ 100°C | Tin | - | |||
32 In Stock | 1 : ¥99.42000 Bulk | Bulk | Obsolete | Plug, Female Sockets | 14 | 7 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10.3A | 250 V | 10 A | 150 V | 16-28 AWG | 0.2-1mm² | Black | -50°C ~ 100°C | Tin | Mating Flange | |||
0 In Stock | 54 : ¥73.10074 Bulk | Bulk | Obsolete | Plug, Female Sockets | 14 | 7 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10.3A | 250 V | 10 A | 150 V | 16-28 AWG | 0.2-1mm² | Orange | -50°C ~ 100°C | Tin | Mating Flange | |||
0 In Stock | 54 : ¥75.12889 Bulk | Bulk | Obsolete | Plug, Female Sockets | 14 | 7 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10.3A | 250 V | 10 A | 150 V | 16-28 AWG | 0.2-1mm² | Black | -50°C ~ 100°C | Tin | Ejector Latches | |||
0 In Stock | 54 : ¥75.12889 Bulk | Bulk | Obsolete | Plug, Female Sockets | 14 | 7 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10.3A | 250 V | 10 A | 150 V | 16-28 AWG | 0.2-1mm² | Orange | -50°C ~ 100°C | Tin | Ejector Latches | |||
0 In Stock | 72 : ¥123.22236 Bulk | Bulk | Obsolete | Plug, Female Sockets | 14 | 7 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | - | - | 7 A | 150 V | 18-28 AWG | - | Black | -50°C ~ 100°C | Tin | - | |||
0 In Stock Check Lead Time | 16 : ¥128.79625 Bulk | Bulk | Active | Plug, Female Sockets | 7 | 7 | 1 | 0.400" (10.16mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 78.3A | 1 kV | 60 A | 600 V | 4-22 AWG | 0.2-16mm² | Black | -50°C ~ 130°C | Silver | - | |||
0 In Stock Check Lead Time | 12 : ¥132.34167 Bulk | Bulk | Active | Plug, Female Sockets | 7 | 7 | 1 | 0.400" (10.16mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 78.3A | 1 kV | 60 A | 600 V | 4-22 AWG | 0.2-16mm² | Black | -50°C ~ 130°C | Silver | Latch Lock, Mating Flange | |||
0 In Stock Check Lead Time | 12 : ¥132.93750 Bulk | Bulk | Active | Plug, Female Sockets | 7 | 7 | 1 | 0.400" (10.16mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 78.3A | 1 kV | 60 A | 600 V | 4-22 AWG | 0.2-16mm² | Black | -50°C ~ 130°C | Silver | Latch Lock, Mating Flange |