Headers, Plugs and Sockets

Results: 9
Plug Wire Entry
90°180°270°
Color
BlackGreenOrange
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1793100000
1793100000
TERM BLOCK PLUG 10POS STR 3.81MM
Weidmüller
100
In Stock
1 : ¥83.49000
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.150" (3.81mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17.5A
320 V
10 A
300 V
16-28 AWG
0.2-1.5mm²
Green
-50°C ~ 120°C
Tin
Mating Flange
1799230000
1799230000
TERM BLOCK PLUG 10POS 3.81MM
Weidmüller
50
In Stock
1 : ¥86.70000
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.150" (3.81mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17.5A
320 V
10 A
300 V
16-28 AWG
0.2-1.5mm²
Green
-50°C ~ 120°C
Tin
Mating Flange
1793010000
1793010000
TERM BLOCK PLUG 10POS STR 3.81MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥61.33880
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.150" (3.81mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17.5A
320 V
10 A
300 V
16-28 AWG
0.2-1.5mm²
Black
-50°C ~ 120°C
Tin
Mating Flange
1941090000
1941090000
TERM BLOCK PLUG 10POS STR 3.81MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥61.33880
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.150" (3.81mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17.5A
320 V
10 A
300 V
16-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 120°C
Tin
Mating Flange
0252111737
1798910000
TERM BLOCK PLUG 10POS 3.81MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥63.67860
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.150" (3.81mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17.5A
320 V
10 A
300 V
16-28 AWG
0.2-1.5mm²
Green
-50°C ~ 120°C
Tin
Mating Flange
TERM BLOCK PLUG 10POS 3.81MM
1799140000
TERM BLOCK PLUG 10POS 3.81MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥63.67860
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.150" (3.81mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17.5A
320 V
10 A
300 V
16-28 AWG
0.2-1.5mm²
Black
-50°C ~ 120°C
Tin
Mating Flange
1798820000
1798820000
TERM BLOCK PLUG 10POS 3.81MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥63.67860
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.150" (3.81mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17.5A
320 V
10 A
300 V
16-28 AWG
0.2-1.5mm²
Black
-50°C ~ 120°C
Tin
Mating Flange
1940540000
1940540000
TERM BLOCK PLUG 10POS 3.81MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥63.67860
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.150" (3.81mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17.5A
320 V
10 A
300 V
16-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 120°C
Tin
Mating Flange
1940060000
1940060000
TERM BLOCK PLUG 10POS 3.81MM
Weidmüller
0
In Stock
Check Lead Time
50 : ¥63.67860
Bulk
Bulk
Active
Plug, Female Sockets
10
10
1
0.150" (3.81mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17.5A
320 V
10 A
300 V
16-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 120°C
Tin
Mating Flange
Showing
of 9

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.