Headers, Plugs and Sockets

Results: 15
Product Status
ActiveObsolete
Plug Wire Entry
90°90° and 270°180°270°
Termination Style
IDCScrew - Clamping Yoke (Tension Sleeve)
Current - IEC
6A12A17A
Voltage - IEC
250 V320 V
Current - UL
7 A8 A10 A
Wire Gauge or Range - AWG
14-28 AWG20-22 AWG
Wire Gauge or Range - mm²
0.2-1.5mm²0.35-0.5mm²
Color
BlackGreenOrange
Operating Temperature
-50°C ~ 100°C-50°C ~ 80°C
Features
-Ejector LatchesMating Flange
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
1615680000
1615680000
TERM BLOCK PLUG 3POS STR 3.5MM
Weidmüller
902
In Stock
1,914
Factory
1 : ¥31.28000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
1638790000
1638790000
TERM BLOCK PLUG 3POS 90DEG 3.5MM
Weidmüller
177
In Stock
1,392
Factory
1 : ¥30.05000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
1597370000
1597370000
TERM BLOCK PLUG 3POS STR 3.5MM
Weidmüller
1,723
In Stock
1,914
Factory
1 : ¥31.28000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
1615790000
1615790000
TERM BLOCK PLUG 3POS STR 3.5MM
Weidmüller
141
In Stock
1 : ¥36.94000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1638560000
1638560000
TERM BLOCK PLUG 3POS 90DEG 3.5MM
Weidmüller
251
In Stock
1 : ¥32.51000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
1640170000
1640170000
TERM BLOCK PLUG 3POS 3.5MM
Weidmüller
108
In Stock
1 : ¥38.18000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1639710000
1639710000
TERM BLOCK PLUG 3POS 3.5MM
Weidmüller
67
In Stock
174
Factory
1 : ¥26.11000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
-
1606650000
1606650000
TERM BLOCK PLUG 3POS STR 3.5MM
Weidmüller
97
In Stock
1 : ¥36.94000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1639020000
1639020000
TERM BLOCK PLUG 3POS 90DEG 3.5MM
Weidmüller
0
In Stock
Check Lead Time
108 : ¥23.71954
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1639510000
1639480000
TERM BLOCK PLUG 3POS 3.5MM
Weidmüller
0
In Stock
174
Factory
Check Lead Time
1 : ¥32.51000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
-
1606530000
1606530000
TERM BLOCK PLUG 3POS STR 3.5MM
Weidmüller
0
In Stock
174 : ¥23.13420
Bulk
Bulk
Obsolete
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Green
-50°C ~ 100°C
Tin
-
1639250000
1639250000
TERM BLOCK PLUG 3POS 90DEG 3.5MM
Weidmüller
0
In Stock
Check Lead Time
108 : ¥23.71954
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
90°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Black
-50°C ~ 100°C
Tin
Mating Flange
1639940000
1639940000
TERM BLOCK PLUG 3POS 3.5MM
Weidmüller
0
In Stock
Check Lead Time
108 : ¥23.71954
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
270°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
12A
320 V
8 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Mating Flange
1687660000
1687660000
TERM BLOCK PLUG 3POS STR 3.5MM
Weidmüller
0
In Stock
Check Lead Time
102 : ¥25.58235
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
180°
Screw - Clamping Yoke (Tension Sleeve)
Free Hanging (In-Line)
17A
320 V
10 A
300 V
14-28 AWG
0.2-1.5mm²
Orange
-50°C ~ 100°C
Tin
Ejector Latches
TERM BLOCK PLUG 3POS 3.5MM
1751460000
TERM BLOCK PLUG 3POS 3.5MM
Weidmüller
0
In Stock
Obsolete
Bulk
Obsolete
Plug, Female Sockets
3
3
1
0.138" (3.50mm)
-
90° and 270°
IDC
Free Hanging (In-Line)
6A
250 V
7 A
300 V
20-22 AWG
0.35-0.5mm²
Orange
-50°C ~ 80°C
Tin
Mating Flange
Showing
of 15

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.