Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
480 In Stock | 1 : ¥40.64000 Bulk 24 : ¥81.99875 Bulk | Bulk Bulk | Active | Plug, Female Sockets | 13 | 13 | 1 | 0.200" (5.08mm) | - | 270° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 23A | 400 V | 20 A | 300 V | 12-30 AWG | 0.2-4mm² | Black | -50°C ~ 100°C | Tin | Mating Flange, Retention Latches (Non-Wire Side) | |||
72 In Stock | 1 : ¥43.27000 Box 24 : ¥79.35125 Box | Box Box | Active | Plug, Female Sockets | 13 | 13 | 1 | 0.200" (5.08mm) | - | 90° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 400 V | 18.5 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Black | -50°C ~ 100°C | Tin | Retention Latches (Wire Side) | |||
0 In Stock Check Lead Time | 24 : ¥136.06042 Bulk | Bulk | Active | Plug, Female Sockets | 13 | 13 | 1 | 0.200" (5.08mm) | - | 180° | Screw - TOP Clamp | Free Hanging (In-Line) | 27A | 400 V | 17 A | 300 V | 14-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | Mating Flange, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 24 : ¥63.48917 Bulk | Bulk | Active | Header, Female Sockets | 13 | 13 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 23A | 400 V | 15 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | Retention Latches | |||
0 In Stock Check Lead Time | 24 : ¥63.48917 Bulk | Bulk | Active | Header, Female Sockets | 13 | 13 | 1 | 0.200" (5.08mm) | Vertical | - | Solder | Through Hole | 23A | 400 V | 15 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | Retention Latches | |||
0 In Stock Check Lead Time | 24 : ¥63.48917 Bulk | Bulk | Active | Header, Female Sockets | 13 | 13 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 23A | 400 V | 15 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | Retention Latches | |||
0 In Stock Check Lead Time | 24 : ¥69.27042 Bulk | Bulk | Active | Header, Female Sockets | 13 | 13 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | Solder | Through Hole | 23A | 400 V | 15 A | 300 V | - | - | Orange | -50°C ~ 100°C | Tin | Mating Flange, Retention Latches | |||
0 In Stock Check Lead Time | 24 : ¥79.35125 Box | Box | Active | Plug, Female Sockets | 13 | 13 | 1 | 0.200" (5.08mm) | - | 90° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 400 V | 18.5 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | Retention Latches (Wire Side) | |||
0 In Stock Check Lead Time | 24 : ¥79.59417 Box | Box | Active | Plug, Female Sockets | 13 | 13 | 1 | 0.200" (5.08mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 400 V | 18.5 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | Mating Flange, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 24 : ¥79.99417 Bulk | Bulk | Active | Plug, Female Sockets | 13 | 13 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 23A | 400 V | 20 A | 300 V | 12-30 AWG | 0.2-4mm² | Orange | -50°C ~ 100°C | Tin | Ejector Latches, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 24 : ¥80.78458 Bulk | Bulk | Active | Plug, Female Sockets | 13 | 13 | 1 | 0.200" (5.08mm) | - | 180° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 23A | 400 V | 20 A | 300 V | 12-30 AWG | 0.2-4mm² | Orange | -50°C ~ 100°C | Tin | Mating Flange, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 24 : ¥81.37625 Bulk | Bulk | Active | Plug, Female Sockets | 13 | 13 | 1 | 0.200" (5.08mm) | - | 270° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 23A | 400 V | 20 A | 300 V | 12-30 AWG | 0.2-4mm² | Orange | -50°C ~ 100°C | Tin | Ejector Latches, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 24 : ¥81.45167 Box | Box | Active | Plug, Female Sockets | 13 | 13 | 1 | 0.200" (5.08mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 400 V | 18.5 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | Ejector Latches, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 24 : ¥81.99875 Bulk | Bulk | Active | Plug, Female Sockets | 13 | 13 | 1 | 0.200" (5.08mm) | - | 270° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 23A | 400 V | 20 A | 300 V | 12-30 AWG | 0.2-4mm² | Orange | -50°C ~ 100°C | Tin | Mating Flange, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 24 : ¥81.99875 Bulk | Bulk | Active | Plug, Female Sockets | 13 | 13 | 1 | 0.200" (5.08mm) | - | 90° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 23A | 400 V | 20 A | 300 V | 12-30 AWG | 0.2-4mm² | Black | -50°C ~ 100°C | Tin | Mating Flange, Retention Latches (Wire Side) | |||
0 In Stock Check Lead Time | 24 : ¥81.99875 Bulk | Bulk | Active | Plug, Female Sockets | 13 | 13 | 1 | 0.200" (5.08mm) | - | 90° | Screw - Clamping Yoke (Tension Sleeve) | Free Hanging (In-Line) | 23A | 400 V | 20 A | 300 V | 12-30 AWG | 0.2-4mm² | Orange | -50°C ~ 100°C | Tin | Mating Flange, Retention Latches (Wire Side) | |||
0 In Stock Check Lead Time | 24 : ¥82.64875 Box | Box | Active | Plug, Female Sockets | 13 | 13 | 1 | 0.200" (5.08mm) | - | 90° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 400 V | 18.5 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | Mating Flange, Retention Latches (Wire Side) | |||
0 In Stock Check Lead Time | 24 : ¥82.64875 Box | Box | Active | Plug, Female Sockets | 13 | 13 | 1 | 0.200" (5.08mm) | - | 270° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 400 V | 18.5 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | Mounting Flange, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 24 : ¥84.02042 Box | Box | Active | Plug, Female Sockets | 13 | 13 | 1 | 0.200" (5.08mm) | - | 90° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 400 V | 18.5 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | Ejector Latches, Retention Latches (Wire Side) | |||
0 In Stock Check Lead Time | 24 : ¥84.02042 Box | Box | Active | Plug, Female Sockets | 13 | 13 | 1 | 0.200" (5.08mm) | - | 270° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | 24A | 400 V | 18.5 A | 300 V | 12-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | Ejector Latches, Retention Latches (Non-Wire Side) | |||
0 In Stock Check Lead Time | 24 : ¥135.06833 Bulk | Bulk | Active | Plug, Female Sockets | 13 | 13 | 1 | 0.200" (5.08mm) | - | 180° | Screw - TOP Clamp | Free Hanging (In-Line) | 27A | 400 V | 17 A | 300 V | 14-26 AWG | 0.2-2.5mm² | Orange | -50°C ~ 100°C | Tin | Ejector Latches, Retention Latches (Non-Wire Side) |