Rectangular Connector Housings

Results: 2
Operating Temperature
-40°C ~ 105°C-
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
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
003901220(0,5)
0039012200
CONN RCPT HSG 20POS 4.20MM
Molex
6,205
In Stock
1 : ¥9.52000
Bulk
Bulk
Active
Receptacle
Female Socket
20
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-
003901220(0,5)
0039012205
CONN RCPT HSG 20POS 4.20MM
Molex
3,390
In Stock
1 : ¥7.72000
Bulk
Bulk
Active
Receptacle
Female Socket
20
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.