Arrays, Edge Type, Mezzanine (Board to Board)

Results: 9
Packaging
BulkTray
Mounting Type
Surface MountThrough Hole
Features
-Board GuideBoard Lock
Mated Stacking Heights
5mm, 7mm, 8mm6mm, 8mm, 9mm8mm, 10mm, 11mm-
Height Above Board
0.157" (4.00mm)0.177" (4.50mm)0.197" (5.00mm)0.275" (6.99mm)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
0
In Stock
Check Lead Time
70 : ¥37.11071
Bulk
Bulk
Active
Header, Outer Shroud Contacts
68
0.050" (1.27mm)
2
Through Hole
-
Gold
8.00µin (0.203µm)
5mm, 7mm, 8mm
0.157" (4.00mm)
0
In Stock
Check Lead Time
70 : ¥37.43786
Tray
Tray
Active
Header, Outer Shroud Contacts
68
0.050" (1.27mm)
2
Through Hole
Board Lock
Gold
8.00µin (0.203µm)
8mm, 10mm, 11mm
0.275" (6.99mm)
0
In Stock
Check Lead Time
70 : ¥37.78614
Bulk
Bulk
Active
Header, Outer Shroud Contacts
68
0.050" (1.27mm)
2
Through Hole
-
Gold
8.00µin (0.203µm)
6mm, 8mm, 9mm
0.197" (5.00mm)
0
In Stock
Check Lead Time
70 : ¥38.48286
Tray
Tray
Active
Header, Outer Shroud Contacts
68
0.050" (1.27mm)
2
Through Hole
-
Gold
8.00µin (0.203µm)
8mm, 10mm, 11mm
0.275" (6.99mm)
0
In Stock
Check Lead Time
70 : ¥41.09243
Bulk
Bulk
Active
Header, Outer Shroud Contacts
68
0.050" (1.27mm)
2
Through Hole
Board Lock
Gold
8.00µin (0.203µm)
5mm, 7mm, 8mm
0.157" (4.00mm)
0
In Stock
Check Lead Time
70 : ¥41.26829
Bulk
Bulk
Active
Header, Outer Shroud Contacts
68
0.050" (1.27mm)
2
Through Hole
Board Lock
Gold
8.00µin (0.203µm)
6mm, 8mm, 9mm
0.197" (5.00mm)
0
In Stock
Check Lead Time
75 : ¥43.44627
Bulk
Bulk
Active
Header, Outer Shroud Contacts
68
0.050" (1.27mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
-
0.177" (4.50mm)
0
In Stock
Check Lead Time
75 : ¥43.79107
Bulk
Bulk
Active
Header, Outer Shroud Contacts
68
0.050" (1.27mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
-
0.197" (5.00mm)
0
In Stock
Check Lead Time
75 : ¥44.30880
Bulk
Bulk
Active
Header, Outer Shroud Contacts
68
0.050" (1.27mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
-
0.275" (6.99mm)
Showing
of 9

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.