Arrays, Edge Type, Mezzanine (Board to Board)

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
Board GuideBoard Guide, Solder RetentionSolder Retention
Contact Finish Thickness
4.00µin (0.100µm)-
Mated Stacking Heights
4mm5mm, 6mm7mm, 8mm
Height Above Board
0.130" (3.30mm)0.169" (4.30mm)0.248" (6.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
2,356
In Stock
1 : ¥28.16000
Cut Tape (CT)
1,000 : ¥16.29786
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
5mm, 6mm
0.169" (4.30mm)
5,211
In Stock
1 : ¥31.94000
Cut Tape (CT)
1,000 : ¥18.51582
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
7mm, 8mm
0.248" (6.30mm)
2,478
In Stock
1 : ¥19.29000
Cut Tape (CT)
1,000 : ¥10.69655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
-
4mm
0.130" (3.30mm)
0
In Stock
Check Lead Time
1,000 : ¥9.77615
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
-
4mm
0.130" (3.30mm)
0
In Stock
Check Lead Time
1,000 : ¥13.10531
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
5mm, 6mm
0.169" (4.30mm)
0
In Stock
Check Lead Time
1,000 : ¥14.90884
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide
Gold
-
7mm, 8mm
0.248" (6.30mm)
0
In Stock
Check Lead Time
1,000 : ¥15.02903
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
-
5mm, 6mm
0.169" (4.30mm)
0
In Stock
Check Lead Time
1,000 : ¥16.95275
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
-
7mm, 8mm
0.248" (6.30mm)
Showing
of 8

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.