Arrays, Edge Type, Mezzanine (Board to Board)

Results: 12
Packaging
Cut Tape (CT)Tape & Reel (TR)
Contact Finish
GoldGold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)50.0µin (1.27µm)-
Mated Stacking Heights
4mm, 6mm, 8mm10mm, 12mm, 14mm
Height Above Board
0.132" (3.35mm)0.368" (9.35mm)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
84740-102LF
84740-102LF
CONN ARRAY PLUG 400POS SMD GOLD
Amphenol ICC (FCI)
1,003
In Stock
1 : ¥274.04000
Cut Tape (CT)
250 : ¥202.92208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Array, Male Pins
400
0.050" (1.27mm)
10
Surface Mount
-
Gold
30.0µin (0.76µm)
4mm, 6mm, 8mm
0.132" (3.35mm)
84520-102LF
84520-102LF
CONN ARRAY PLUG 400POS SMD GOLD
Amphenol ICC (FCI)
927
In Stock
1 : ¥285.13000
Cut Tape (CT)
150 : ¥210.45833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Array, Male Pins
400
0.050" (1.27mm)
10
Surface Mount
-
Gold
30.0µin (0.76µm)
10mm, 12mm, 14mm
0.368" (9.35mm)
84740-002LF
84740-002LF
CONN ARRAY PLUG 400POS SMD GOLD
Amphenol ICC (FCI)
26
In Stock
1 : ¥217.81000
Cut Tape (CT)
250 : ¥161.31644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Array, Male Pins
400
0.050" (1.27mm)
10
Surface Mount
-
Gold
15.0µin (0.38µm)
4mm, 6mm, 8mm
0.132" (3.35mm)
CONN ARRAY PLUG 400POS SMD GOLD
84740-092
CONN ARRAY PLUG 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
250 : ¥95.37164
Tape & Reel (TR)
Tape & Reel (TR)
Active
Array, Male Pins
400
0.050" (1.27mm)
10
Surface Mount
-
Gold, GXT™
15.0µin (0.38µm)
4mm, 6mm, 8mm
0.132" (3.35mm)
CONN ARRAY PLUG 400POS SMD GOLD
84740-192
CONN ARRAY PLUG 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
250 : ¥122.51656
Tape & Reel (TR)
Tape & Reel (TR)
Active
Array, Male Pins
400
0.050" (1.27mm)
10
Surface Mount
-
Gold, GXT™
30.0µin (0.76µm)
4mm, 6mm, 8mm
0.132" (3.35mm)
CONN ARRAY PLUG 400POS SMD GOLD
84740-292LF
CONN ARRAY PLUG 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
250 : ¥124.65112
Tape & Reel (TR)
Tape & Reel (TR)
Active
Array, Male Pins
400
0.050" (1.27mm)
10
Surface Mount
-
Gold, GXT™
-
4mm, 6mm, 8mm
0.132" (3.35mm)
CONN ARRAY PLUG 400POS SMD GOLD
84520-092
CONN ARRAY PLUG 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
150 : ¥125.95593
Tape & Reel (TR)
Tape & Reel (TR)
Active
Array, Male Pins
400
0.050" (1.27mm)
10
Surface Mount
-
Gold, GXT™
15.0µin (0.38µm)
10mm, 12mm, 14mm
0.368" (9.35mm)
CONN ARRAY PLUG 400POS SMD GOLD
84740-292
CONN ARRAY PLUG 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
250 : ¥125.96764
Tape & Reel (TR)
Tape & Reel (TR)
Active
Array, Male Pins
400
0.050" (1.27mm)
10
Surface Mount
-
Gold, GXT™
-
4mm, 6mm, 8mm
0.132" (3.35mm)
CONN ARRAY PLUG 400POS SMD GOLD
84520-192
CONN ARRAY PLUG 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
150 : ¥131.21347
Tape & Reel (TR)
Tape & Reel (TR)
Active
Array, Male Pins
400
0.050" (1.27mm)
10
Surface Mount
-
Gold, GXT™
30.0µin (0.76µm)
10mm, 12mm, 14mm
0.368" (9.35mm)
CONN ARRAY PLUG 400POS SMD GOLD
84520-192LF
CONN ARRAY PLUG 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
150 : ¥132.12260
Tape & Reel (TR)
Tape & Reel (TR)
Active
Array, Male Pins
400
0.050" (1.27mm)
10
Surface Mount
-
Gold, GXT™
30.0µin (0.76µm)
10mm, 12mm, 14mm
0.368" (9.35mm)
CONN ARRAY PLUG 400POS SMD GOLD
84520-292LF
CONN ARRAY PLUG 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
150 : ¥162.10973
Tape & Reel (TR)
Tape & Reel (TR)
Active
Array, Male Pins
400
0.050" (1.27mm)
10
Surface Mount
-
Gold, GXT™
50.0µin (1.27µm)
10mm, 12mm, 14mm
0.368" (9.35mm)
CONN ARRAY PLUG 400POS SMD GOLD
84520-292
CONN ARRAY PLUG 400POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
150 : ¥171.43987
Tape & Reel (TR)
Tape & Reel (TR)
Active
Array, Male Pins
400
0.050" (1.27mm)
10
Surface Mount
-
Gold, GXT™
50.0µin (1.27µm)
10mm, 12mm, 14mm
0.368" (9.35mm)
Showing
of 12

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.