Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,600 : ¥12.09348 Bag | Bag | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.230" (5.84mm) | 0.120" (3.05mm) | - | 0.190" (4.83mm) | Square | Gold or Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | - | - | -65°C ~ 125°C | - | UL94 V-0 | Black | 3A per Contact | 110V | |||
0 In Stock Check Lead Time | 1,710 : ¥15.09071 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.318" (8.08mm) | 0.120" (3.05mm) | 0.548" (13.92mm) | 0.550" (13.97mm) | Square | Gold, GXT™ | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Thermoplastic | - | - | - | - | Natural | - | - | |||
0 In Stock Check Lead Time | 1,710 : ¥22.92743 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Push-Pull | 0.318" (8.08mm) | 0.120" (3.05mm) | 0.548" (13.92mm) | 0.550" (13.97mm) | Square | Gold, GXT™ | 15.0µin (0.38µm) | Tin | Phosphor Bronze | Thermoplastic | - | - | - | - | Natural | - | - | |||
0 In Stock Check Lead Time | 500 : ¥47.86030 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.318" (8.08mm) | 0.120" (3.05mm) | 0.548" (13.92mm) | 0.550" (13.97mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | - | - | - | Natural | - | - | |||
0 In Stock Check Lead Time | 500 : ¥49.26034 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.318" (8.08mm) | 0.120" (3.05mm) | 0.548" (13.92mm) | 0.550" (13.97mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | Thermoplastic | - | - | - | - | Natural | - | - | |||
0 In Stock Check Lead Time | 500 : ¥49.26034 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Push-Pull | 0.318" (8.08mm) | 0.120" (3.05mm) | 0.548" (13.92mm) | 0.550" (13.97mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | - | Phosphor Bronze | Thermoplastic | - | - | - | - | Natural | - | - | |||
0 In Stock Check Lead Time | 500 : ¥49.26034 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Push-Pull | 0.318" (8.08mm) | 0.120" (3.05mm) | 0.548" (13.92mm) | 0.550" (13.97mm) | Square | Gold, GXT™ | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Thermoplastic | - | - | - | - | Natural | - | - | |||
0 In Stock Check Lead Time | 500 : ¥64.69242 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 3 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Push-Pull | 0.350" (8.89mm) | 0.177" (4.50mm) | - | 0.550" (13.97mm) | Square | Tin-Lead | 120.0µin (3.05µm) | - | Phosphor Bronze | Resin | - | - | - | UL94 V-0 | Natural | - | - | |||
0 In Stock Check Lead Time | 500 : ¥64.69242 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 32 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Push-Pull | 0.350" (8.89mm) | 0.177" (4.50mm) | - | 0.550" (13.97mm) | Square | Tin-Lead | 120.0µin (3.05µm) | - | Phosphor Bronze | Resin | - | - | - | UL94 V-0 | Natural | - | - |