Arrays, Edge Type, Mezzanine (Board to Board)

Results: 10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Features
Board Guide, Solder RetentionSolder Retention
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
91930-21109lf
91930-21109LF
CONN RCPT 9POS SMD GOLD
Amphenol ICC (FCI)
2,558
In Stock
1 : ¥20.94000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
9
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
0.129" (3.28mm)
91931-31109LF
91931-31109LF
CONN RCPT 9POS SMD GOLD
Amphenol ICC (FCI)
681
In Stock
1 : ¥22.49000
Cut Tape (CT)
800 : ¥13.96806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
9
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
0.129" (3.28mm)
91921-31109LF
91921-31109LF
CONN RCPT 9POS SMD GOLD
Amphenol ICC (FCI)
238
In Stock
1 : ¥11.66000
Cut Tape (CT)
800 : ¥5.35793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
9
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
0.129" (3.28mm)
CONN RCPT 9POS SMD GOLD
91931-32109LF
CONN RCPT 9POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
4,000 : ¥5.05457
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
9
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
30.0µin (0.76µm)
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
0.129" (3.28mm)
CONN RCPT 9POS SMD GOLD
91920-31109LF
CONN RCPT 9POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
5,000 : ¥5.56154
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
9
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
0.129" (3.28mm)
CONN RCPT 9POS SMD GOLD
91932-31109LF
CONN RCPT 9POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
5,000 : ¥5.56154
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
9
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
0.129" (3.28mm)
CONN RCPT 9POS SMD GOLD
91920-21109LF
CONN RCPT 9POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
650 : ¥5.59706
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
9
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
0.129" (3.28mm)
CONN RCPT 9POS SMD GOLD
91930-21109
CONN RCPT 9POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,600 : ¥5.85425
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
9
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
0.129" (3.28mm)
CONN RCPT 9POS SMD GOLD
91921-32109LF
CONN RCPT 9POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
4,000 : ¥5.85425
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
9
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Gold or Gold, GXT™
30.0µin (0.76µm)
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
0.129" (3.28mm)
CONN RCPT 9POS SMD GOLD
91922-31109LF
CONN RCPT 9POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
4,000 : ¥5.85425
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
9
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
0.129" (3.28mm)
Showing
of 10

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.