D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
447 In Stock | 1 : ¥21.76000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 50 | 3 | Free Hanging (In-Line) | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | Grounding Indents | |||
191 In Stock | 1 : ¥42.53000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Through Hole, Right Angle | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold, GXT™ | Flash | - | UL94 V-0 | 5A per Contact | 0.409" (10.40mm) | Grounding Indents | |||
572 In Stock | 1 : ¥44.83000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Through Hole | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold, GXT™ | Flash | - | UL94 V-0 | 5A per Contact | - | Grounding Indents | |||
554 In Stock | 1 : ¥49.26000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 50 | 3 | Through Hole, Right Angle | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold, GXT™ | Flash | - | UL94 V-0 | 5A per Contact | 0.409" (10.40mm) | Board Lock, Grounding Indents | |||
104 In Stock | 1 : ¥52.62000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 50 | 3 | Free Hanging (In-Line) | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold, GXT™ | 30.0µin (0.76µm) | - | UL94 V-0 | 5A per Contact | - | Grounding Indents | |||
108 In Stock | 1 : ¥62.15000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Through Hole | 5 (DD, D) | Signal | Housing/Shell (4-40) | Solder Paste | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A per Contact | - | Board Guide, Grounding Indents | |||
0 In Stock Check Lead Time | 120 : ¥45.67392 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Through Hole | 5 (DD, D) | Signal | Housing/Shell (4-40) | Solder | Steel, Tin-Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A per Contact | - | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 594 : ¥36.80273 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 50 | 3 | Through Hole, Right Angle | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold or Gold, GXT™ | - | - | UL94 V-0 | 5A | 0.409" (10.40mm) | Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 120 : ¥40.32383 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Through Hole | 5 (DD, D) | Signal | Mating Side, Female Screwlock (M3) | Press-Fit | Steel, Tin-Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A per Contact | - | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 120 : ¥43.17875 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Through Hole | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin-Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A per Contact | - | Grounding Indents | |||
0 In Stock Check Lead Time | 594 : ¥45.91409 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Through Hole, Right Angle | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold, GXT™ | 30.0µin (0.76µm) | - | UL94 V-0 | 5A per Contact | 0.409" (10.40mm) | Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 120 : ¥47.40892 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Through Hole | 5 (DD, D) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin-Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A per Contact | - | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 390 : ¥49.58910 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 50 | 3 | Through Hole | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold, GXT™ | 30.0µin (0.76µm) | - | UL94 V-0 | 5A per Contact | - | Grounding Indents | |||
0 In Stock Check Lead Time | 120 : ¥51.53775 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Through Hole | 5 (DD, D) | Signal | Mating Side, Female Screwlock (4-40) | Press-Fit | Steel, Tin-Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A per Contact | - | Grounding Indents | |||
0 In Stock Check Lead Time | 120 : ¥52.49900 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Through Hole | 5 (DD, D) | Signal | Housing/Shell (4-40) | Press-Fit | Steel, Tin-Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A per Contact | - | Grounding Indents | |||
0 In Stock Check Lead Time | 120 : ¥53.50125 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Through Hole | 5 (DD, D) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin-Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A per Contact | - | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 120 : ¥54.20117 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Board Edge, Through Hole, Right Angle | 5 (DD, D) | Signal | Housing/Shell (4-40) | Press-Fit | Steel, Tin-Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A per Contact | - | Board Guide, Grounding Indents | |||
0 In Stock Check Lead Time | 390 : ¥56.18223 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 50 | 3 | Through Hole | 5 (DD, D) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Tin Plated | Gold, GXT™ | 30.0µin (0.76µm) | - | UL94 V-0 | 5A | - | Board Lock, Grounding Indents | |||
0 In Stock Check Lead Time | 60 : ¥60.81000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Through Hole | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder | Steel, Tin-Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A per Contact | - | Grounding Indents | |||
0 In Stock Check Lead Time | 120 : ¥64.08167 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Through Hole | 5 (DD, D) | Signal | Mating Side, Female Screwlock (4-40) | Solder Paste | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A per Contact | - | Board Guide, Grounding Indents | |||
0 In Stock Check Lead Time | 120 : ¥84.06017 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Through Hole | 5 (DD, D) | Signal | Housing/Shell (M3) | Solder Paste | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A per Contact | - | Board Guide, Grounding Indents | |||
0 In Stock Check Lead Time | 60 : ¥122.64083 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Through Hole | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Press-Fit | Steel, Tin-Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 5A per Contact | - | Grounding Indents |