Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : ¥103.88000 Bag | Bag | Active | Receptacle Housing | For Male Pins | 2 | 12-2 | - | Crimp | 2.5mm (1), 20 (1) | Panel Mount | Flange | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
39 In Stock | 1 : ¥80.85000 Bag | Bag | Active | Receptacle Housing | For Male Pins | 2 | 12-2 | - | Crimp | 2.5mm (1), 20 (1) | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
50 In Stock | 1 : ¥104.56000 Bag | Bag | Active | Receptacle Housing | For Male Pins | 2 | 12-2 | - | Crimp | 2.5mm (1), 20 (1) | Panel Mount | Flange | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | |||
48 In Stock | 1 : ¥143.50000 Bag | Bag | Active | Receptacle Housing | For Male Pins | 2 | 12-2 | - | Crimp | 2.5mm (1), 20 (1) | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded |