D-Sub Connector Assemblies

Results: 4
Packaging
BulkTube
Termination
IDC, Discrete WireIDC, Ribbon Cable
Features
ShieldedShielded, Terminating Cover
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
5749111-6
5749111-6
CONN D-TYPE PLUG 68POS IDC
TE Connectivity AMP Connectors
433
In Stock
1 : ¥114.20000
Tube
Tube
Active
D-Type
Plug, Male Pins
68
2
Free Hanging (In-Line)
0.050 Pitch x 0.100 Row to Row
Signal
-
IDC, Ribbon Cable
Steel, Tin-Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Shielded
5749621-7
5749621-7
CONN D-TYPE PLUG 68POS IDC
TE Connectivity AMP Connectors
1,322
In Stock
1 : ¥115.51000
Bulk
Bulk
Active
D-Type
Plug, Male Pins
68
2
Free Hanging (In-Line)
0.050 Pitch x 0.100 Row to Row
Signal
-
IDC, Ribbon Cable
Steel, Tin-Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Shielded
1,231
In Stock
1 : ¥125.45000
Bulk
Bulk
Active
D-Type
Plug, Male Pins
68
2
Free Hanging (In-Line)
0.050 Pitch x 0.100 Row to Row
Signal
-
IDC, Discrete Wire
Steel, Tin-Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Shielded, Terminating Cover
5750913-7
5750913-7
CONN D-TYPE PLUG 68POS IDC
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ¥138.66000
Bulk
Bulk
Active
D-Type
Plug, Male Pins
68
2
Free Hanging (In-Line)
0.050 Pitch x 0.100 Row to Row
Signal
-
IDC, Discrete Wire
Steel, Tin-Nickel Plated
Gold
-
-
UL94 V-0
1A
-
Shielded, Terminating Cover
Showing
of 4

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.