Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,259 In Stock | 1 : ¥62.89000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.090" (2.29mm) | - | 0.681" (17.30mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
93 In Stock | 1 : ¥81.44000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Wire Wrap | Push-Pull | 0.240" (6.10mm) | 0.610" (15.49mm) | - | 0.681" (17.30mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
91 In Stock | 1 : ¥88.09000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | 0.240" (6.10mm) | 0.090" (2.29mm) | - | 0.291" (7.40mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - | |||
99 In Stock | 1 : ¥114.94000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Wire Wrap | Push-Pull | 0.240" (6.10mm) | 0.610" (15.49mm) | - | 0.291" (7.40mm) | Circular | Gold | 10.0µin (0.25µm) | Nickel | Phosphor Bronze | Thermoplastic | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Blue | 1A | - |