Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 400 : ¥63.18820 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 11 A | 300 V | 14-30 AWG | 0.05-2mm² | Green | -40°C ~ 110°C | Tin | Side Stacking | |||
0 In Stock Check Lead Time | 400 : ¥68.92295 Bulk | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.150" (3.81mm) | - | 180° | Screw - Rising Cage Clamp | Free Hanging (In-Line) | - | 12 A | 150 V | 14-30 AWG | 0.05-2mm² | Green | -40°C ~ 110°C | Tin | Interlocking (Side) | |||
0 In Stock Check Lead Time | 400 : ¥125.12645 Bulk | - | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.150" (3.81mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | 9 A | 300 V | 14-30 AWG | 0.05-2mm² | Green | -40°C ~ 110°C | Tin | Side Stacking | ||
0 In Stock Check Lead Time | 400 : ¥125.12645 Bulk | - | Bulk | Active | Plug, Female Sockets | 9 | 9 | 1 | 0.150" (3.81mm) | - | 180° | Screwless - Leg Spring, Push-In Spring | Free Hanging (In-Line) | - | 9 A | 300 V | 14-30 AWG | 0.05-2mm² | Green | -40°C ~ 110°C | Tin | Side Stacking |