Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
803 In Stock | 1 : ¥18.23000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.200" (5.08mm) | Vertical | - | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
132 In Stock | 1 : ¥18.23000 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock | 50 : ¥13.22440 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 7 | 7 | 1 | 0.200" (5.08mm) | 90°, Right Angle | - | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock | 50 : ¥13.22440 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 7 | 7 | 1 | 0.200" (5.08mm) | Vertical | - | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | - | - | |||
0 In Stock | 50 : ¥13.41160 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.200" (5.08mm) | 45° | 45° | - | Solder | - | 300 V | - | - | - | -30°C ~ 105°C | - | - |