Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,762 In Stock | 1 : ¥7.22000 Bulk | Bulk | Active | Receptacle | Female Socket | 9 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | IDC | Discrete | 18 AWG | Closed End | Tin | 80.0µin (2.03µm) | Orange | |||
1,663 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | Receptacle | Female Socket | 9 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | IDC | Discrete or Ribbon Cable | 20 AWG | Feed Through | Tin | 80.0µin (2.03µm) | Yellow | |||
518 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | Receptacle | Female Socket | 9 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | IDC | Discrete or Ribbon Cable | 20 AWG | Closed End | Tin | 80.0µin (2.03µm) | Yellow | |||
21,218 In Stock | 1 : ¥8.87000 Bulk | Bulk | Active | Receptacle | Female Socket | 9 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | IDC | Discrete or Ribbon Cable | 18 AWG | Feed Through | Tin | 80.0µin (2.03µm) | Orange | |||
131 In Stock | 1 : ¥6.81000 Bulk | Bulk | Active | Receptacle | Female Socket | 9 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | IDC | Discrete or Ribbon Cable | 22 AWG | Closed End | Tin | 80.0µin (2.03µm) | Red | |||
116 In Stock | 1 : ¥7.88000 Bulk | Bulk | Active | Receptacle | Female Socket | 9 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | IDC | Discrete or Ribbon Cable | 24 AWG | Closed End | Tin | 80.0µin (2.03µm) | White | |||
985 In Stock | 1 : ¥7.88000 Bulk | Bulk | Active | Receptacle | Female Socket | 9 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | IDC | Discrete or Ribbon Cable | 22 AWG | Feed Through | Tin | 80.0µin (2.03µm) | Red | |||
0 In Stock Check Lead Time | 1,000 : ¥5.15822 Bulk | Bulk | Active | Receptacle | Female Socket | 9 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | IDC | Discrete or Ribbon Cable | 24 AWG | Feed Through | Tin | 80.0µin (2.03µm) | White | |||
0 In Stock Check Lead Time | 1,000 : ¥5.31552 Bulk | Bulk | Active | Receptacle | Female Socket | 9 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | IDC | Discrete or Ribbon Cable | 26 AWG | Closed End | Tin | 80.0µin (2.03µm) | Blue | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle | Female Socket | 9 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | IDC | Discrete or Ribbon Cable | 26 AWG | Feed Through | Tin | 80.0µin (2.03µm) | Blue | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle | Female Socket | 9 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | IDC | Discrete or Ribbon Cable | 18 AWG | Closed End | Gold | 30.0µin (0.76µm) | Orange |