Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
887 In Stock | 1 : ¥36.62000 Bulk | Bulk | Active | Receptacle | Female Socket | 50 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA), Nylon, Glass Filled | -65°C ~ 105°C | |||
801 In Stock | 1 : ¥45.89000 Bulk | Bulk | Active | Receptacle | Female Socket | 50 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | Detent Lock | Black | - | Thermoplastic | -65°C ~ 105°C | |||
984 In Stock | 1 : ¥36.36000 Bulk | Bulk | Active | Receptacle | Female Socket | 50 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | Detent Lock | Black | - | Polyamide (PA), Nylon, Glass Filled | -65°C ~ 105°C | |||
0 In Stock Check Lead Time | 2,500 : ¥85.12756 Bulk | Bulk | Active | Receptacle | Female Socket | 50 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA), Nylon, Glass Filled | -65°C ~ 105°C | |||
0 In Stock Check Lead Time | 2,800 : ¥28.81146 Bulk | Bulk | Active | Receptacle | Female Socket | 50 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA), Nylon, Glass Filled | -65°C ~ 105°C |