Headers, Male Pins

Results: 8
Series
TMMTMMH
Packaging
BulkTube
Connector Type
HeaderHeader, Cuttable
Mounting Type
Surface MountThrough Hole
Contact Length - Mating
0.126" (3.20mm)0.157" (4.00mm)
Contact Length - Post
0.097" (2.47mm)0.106" (2.69mm)0.138" (3.50mm)-
Overall Contact Length
0.302" (7.67mm)0.323" (8.20mm)-
Insulation Height
0.059" (1.50mm)0.079" (2.00mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
3.00µin (0.076µm)20.0µin (0.51µm)30.0µin (0.76µm)-
Contact Finish - Post
GoldTin
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
3.2A per Contact-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
FleXYZ TMM
TMM-130-01-T-D
CONN HEADER VERT 60POS 2MM
Samtec Inc.
0
In Stock
316
Factory
Value Added Item
1 : ¥45.40000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
60
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.126" (3.20mm)
0.138" (3.50mm)
0.323" (8.20mm)
0.059" (1.50mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
-
Black
3.2A per Contact
-
FleXYZ TMM
TMM-130-03-G-D
CONN HEADER VERT 60POS 2MM
Samtec Inc.
6
In Stock
316
Factory
1 : ¥48.60000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
60
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.157" (4.00mm)
0.106" (2.69mm)
0.323" (8.20mm)
0.059" (1.50mm)
Square
Gold
20.0µin (0.51µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
-
Black
3.2A per Contact
-
TMM Series
TMM-130-01-T-D-SM
CONN HEADER SMD 60POS 2MM
Samtec Inc.
0
In Stock
190
Factory
Value Added Item
1 : ¥36.61000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
60
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.126" (3.20mm)
-
-
0.059" (1.50mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
3.2A per Contact
-
TMMH-1xx-01-x-D
TMMH-130-01-F-D
CONN HEADER VERT 60POS 2MM
Samtec Inc.
0
In Stock
316
Factory
Check Lead Time
1 : ¥46.47000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.079" (2.00mm)
60
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.126" (3.20mm)
0.097" (2.47mm)
0.302" (7.67mm)
0.079" (2.00mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
-
Black
-
-
TMM Series
TMM-130-01-G-D-SM
CONN HEADER SMD 60POS 2MM
Samtec Inc.
0
In Stock
190
Factory
Check Lead Time
1 : ¥58.29000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
60
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.126" (3.20mm)
-
-
0.059" (1.50mm)
Square
Gold
20.0µin (0.51µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
-
TMMH-1xx-01-G-DV
TMMH-130-01-G-DV
CONN HEADER SMD 60POS 2MM
Samtec Inc.
0
In Stock
Check Lead Time
9 : ¥78.81111
Tube
Tube
Active
Header, Cuttable
Male Pin
0.079" (2.00mm)
60
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.126" (3.20mm)
-
-
0.079" (2.00mm)
Square
Gold
20.0µin (0.51µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
FleXYZ TMM
TMM-130-01-G-D
CONN HEADER VERT 60POS 2MM
Samtec Inc.
1
In Stock
316
Factory
Value Added Item
1 : ¥85.38000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
60
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.126" (3.20mm)
0.138" (3.50mm)
0.323" (8.20mm)
0.059" (1.50mm)
Square
Gold
20.0µin (0.51µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
-
Black
3.2A per Contact
-
FleXYZ TMM
TMM-130-01-S-D
CONN HEADER VERT 60POS 2MM
Samtec Inc.
0
In Stock
316
Factory
Value Added Item
1 : ¥107.63000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
60
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.126" (3.20mm)
0.138" (3.50mm)
0.323" (8.20mm)
0.059" (1.50mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
-
Black
3.2A per Contact
-
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.