Headers, Plugs and Sockets

Results: 8
Plug Wire Entry
90°180°270°
Wire Gauge or Range - mm²
0.05-3mm²-
Color
BlackGrayGreen
Features
Interlocking (Side), Retention Latches (Non-Wire Side)Positions Stamped, Retention Latches (Non-Wire Side)Retention Latches (Non-Wire Side)Retention Latches (Wire Side)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
282807-3
282807-3
TERM BLOCK PLUG 3POS STR 5.08MM
TE Connectivity AMP Connectors
828
In Stock
1 : ¥16.01000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12-30 AWG
-
Green
-40°C ~ 110°C
Tin
Interlocking (Side), Retention Latches (Non-Wire Side)
284041-3
284041-3
TERM BLOCK PLUG 3POS 5.08MM
TE Connectivity AMP Connectors
743
In Stock
1 : ¥16.25000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12-30 AWG
0.05-3mm²
Green
-40°C ~ 110°C
Tin
Retention Latches (Non-Wire Side)
796635-3
796635-3
TERM BLOCK PLUG 3POS STR 5.08MM
TE Connectivity AMP Connectors
17,420
In Stock
1 : ¥27.91000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12-30 AWG
0.05-3mm²
Black
-40°C ~ 110°C
Tin
Retention Latches (Non-Wire Side)
796634-3
796634-3
TERM BLOCK PLUG 3POS STR 5.08MM
TE Connectivity AMP Connectors
5,048
In Stock
1 : ¥29.88000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12-30 AWG
0.05-3mm²
Green
-40°C ~ 110°C
Tin
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 3POS STR 5.08MM
6-796634-4
TERM BLOCK PLUG 3POS STR 5.08MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
800 : ¥16.44241
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12-30 AWG
0.05-3mm²
Green
-40°C ~ 110°C
Tin
Positions Stamped, Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 3POS STR 5.08MM
3-796635-7
TERM BLOCK PLUG 3POS STR 5.08MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
800 : ¥17.08306
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12-30 AWG
0.05-3mm²
Black
-40°C ~ 110°C
Tin
Positions Stamped, Retention Latches (Non-Wire Side)
1546105-3
1546105-3
TERM BLOCK PLUG 3POS 5.08MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
800 : ¥17.31211
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
270°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12-30 AWG
0.05-3mm²
Black
-40°C ~ 110°C
Tin
Retention Latches (Non-Wire Side)
TERM BLOCK PLUG 3POS 5.08MM
1546122-3
TERM BLOCK PLUG 3POS 5.08MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
800 : ¥19.71863
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.200" (5.08mm)
-
90°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
-
15 A
300 V
12-30 AWG
0.05-3mm²
Gray
-40°C ~ 110°C
Tin
Retention Latches (Wire Side)
Showing
of 8

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.