Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,200 : ¥9.99099 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Green | -40°C ~ 110°C | Tin | - | |||
0 In Stock Check Lead Time | 1,200 : ¥9.99099 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 110°C | Tin | - | |||
0 In Stock Check Lead Time | 1,200 : ¥10.55206 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 110°C | Tin | - | |||
0 In Stock Check Lead Time | 800 : ¥15.29959 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 7 | 7 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Blue | -40°C ~ 110°C | Tin | Side Stacking | |||
0 In Stock Check Lead Time | 400 : ¥19.18980 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 7 | 7 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Green | -40°C ~ 110°C | Tin | Side Stacking | |||
0 In Stock Check Lead Time | 400 : ¥20.19653 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 7 | 7 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Green | -40°C ~ 110°C | Tin | - | |||
0 In Stock Check Lead Time | 400 : ¥21.86108 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Green | -40°C ~ 110°C | Tin | - | |||
0 In Stock Check Lead Time | 200 : ¥24.24435 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 110°C | Tin | - | |||
0 In Stock Check Lead Time | 400 : ¥26.14413 Bulk | Bulk | Active | Header, Male Pins, Shrouded (2 Side) | 7 | 7 | 1 | 0.197" (5.00mm) | Vertical | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Black | -40°C ~ 110°C | Tin | Side Stacking | |||
0 In Stock Check Lead Time | 400 : ¥44.28308 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 7 | 7 | 1 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 15 A | 300 V | - | - | Green | -40°C ~ 110°C | Tin | Mating Flange | |||
0 In Stock Check Lead Time | 400 : ¥80.28040 Bulk | Bulk | Active | Header, Male Pins, Shrouded (4 Side) | 14 | 7 | 2 | 0.197" (5.00mm) | 90°, Right Angle | - | Solder | Through Hole | - | 12 A | 300 V | - | - | Black | -40°C ~ 110°C | Tin | Interlocking (Side) |