Headers, Male Pins

Results: 9
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Post
0.125" (3.18mm)0.135" (3.43mm)
Overall Contact Length
0.533" (13.55mm)-
Insulation Height
0.400" (10.16mm)0.440" (11.18mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)30.0µin (0.76µm)100.0µin (2.54µm)
Contact Finish - Post
TinTin-Lead
Insulation Material
Polyamide (PA), Nylon, Glass FilledThermoplastic
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
(5)-103168-4, (5)-102618-4
5-103168-4
CONN HEADER VERT 12POS 2.54MM
TE Connectivity AMP Connectors
7,268
In Stock
1 : ¥28.65000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
12
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.318" (8.08mm)
0.125" (3.18mm)
0.533" (13.55mm)
0.440" (11.18mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
(5)-103168-4, (5)-102618-4
5-102618-4
CONN HEADER VERT 12POS 2.54MM
TE Connectivity AMP Connectors
861
In Stock
1 : ¥25.86000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
12
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.318" (8.08mm)
0.125" (3.18mm)
0.533" (13.55mm)
0.440" (11.18mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
5-103166-4
5-103166-4
CONN HEADER R/A 12POS 2.54MM
TE Connectivity AMP Connectors
3,183
In Stock
1 : ¥26.52000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
12
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
0.318" (8.08mm)
0.135" (3.43mm)
-
0.400" (10.16mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
(5)-103168-4, (5)-102618-4
102618-4
CONN HEADER VERT 12POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1,904 : ¥17.06023
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
12
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.318" (8.08mm)
0.125" (3.18mm)
0.533" (13.55mm)
0.440" (11.18mm)
Square
Gold
15.0µin (0.38µm)
Tin-Lead
Phosphor Bronze
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
(5)-103168-4, (5)-102618-4
103168-4
CONN HEADER VERT 12POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1,904 : ¥20.02645
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
12
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.318" (8.08mm)
0.125" (3.18mm)
0.533" (13.55mm)
0.440" (11.18mm)
Square
Gold
30.0µin (0.76µm)
Tin-Lead
Phosphor Bronze
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
5-102617-4
5-102617-4
CONN HEADER R/A 12POS 2.54MM
TE Connectivity AMP Connectors
35
In Stock
1 : ¥27.17000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
12
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
0.318" (8.08mm)
0.135" (3.43mm)
-
0.400" (10.16mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
87589-2, 5-87589-2
5-87589-2
CONN HEADER VERT 12POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ¥21.10000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
12
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
0.318" (8.08mm)
0.125" (3.18mm)
0.533" (13.55mm)
0.440" (11.18mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
87579-3, 5-87579-3
5-87579-3
CONN HEADER R/A 12POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1,904 : ¥14.73130
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
12
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
0.318" (8.08mm)
0.135" (3.43mm)
-
0.400" (10.16mm)
Square
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
102617-4
102617-4
CONN HEADER R/A 12POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1,904 : ¥19.94525
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
12
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Detent Lock
0.318" (8.08mm)
0.135" (3.43mm)
-
0.400" (10.16mm)
Square
Gold
15.0µin (0.38µm)
Tin-Lead
Phosphor Bronze
Thermoplastic
-
-65°C ~ 105°C
-
UL94 V-0
Black
3A
-
Showing
of 9

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.