Headers, Male Pins

Results: 3
Mounting Type
Surface MountSurface Mount, Right Angle
Fastening Type
Latch HolderPush-Pull
Contact Length - Mating
0.120" (3.05mm)-
Insulation Height
0.213" (5.40mm)0.298" (7.57mm)0.367" (9.33mm)
Contact Material
BrassPhosphor Bronze
Features
Board LockBoard Lock, Solder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
104895-8
104895-8
CONN HEADER SMD R/A 80POS 1.27MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
576 : ¥88.34891
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
80
2
0.050" (1.27mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.213" (5.40mm)
Circular
Gold
30.0µin (0.76µm)
Tin-Lead
Brass
Liquid Crystal Polymer (LCP)
Board Lock, Solder Retention
-65°C ~ 105°C
-
UL94 V-0
Black
0.5A per Contact
-
104656-8
104656-8
CONN HEADER SMD 80POS 1.27MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
729 : ¥85.61204
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
80
2
0.050" (1.27mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.298" (7.57mm)
Circular
Gold
30.0µin (0.76µm)
Tin-Lead
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Lock
-65°C ~ 105°C
-
UL94 V-0
Black
0.5A per Contact
-
104693-8
104693-8
CONN HEADER SMD 80POS 1.27MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
648 : ¥88.54819
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
80
2
0.050" (1.27mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
0.367" (9.33mm)
Circular
Gold
30.0µin (0.76µm)
Tin-Lead
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Board Lock
-65°C ~ 105°C
-
UL94 V-0
Black
0.5A per Contact
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.