Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,080 : ¥97.46786 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 110 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.180" (4.57mm) | - | 0.550" (13.97mm) | Square | Gold | 15.0µin (0.38µm) | Tin-Lead | Copper Alloy | Thermoplastic, Glass Filled | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250VAC | |||
0 In Stock Check Lead Time | 240 : ¥137.03121 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 110 | 2 | 0.100" (2.54mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.180" (4.57mm) | - | 0.550" (13.97mm) | Square | Gold | 15.0µin (0.38µm) | Tin | Copper Alloy | Thermoplastic, Glass Filled | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250VAC | |||
0 In Stock Check Lead Time | 120 : ¥139.12950 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 110 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.180" (4.57mm) | - | 0.550" (13.97mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250VAC | |||
0 In Stock Check Lead Time | 120 : ¥148.83075 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 110 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.180" (4.57mm) | - | 0.550" (13.97mm) | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | Copper Alloy | Thermoplastic | - | -65°C ~ 105°C | - | UL94 V-0 | Black | 3A | 250VAC |