Headers, Male Pins

Results: 7
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Contact Length - Mating
0.126" (3.20mm)0.146" (3.71mm)
Contact Length - Post
0.118" (3.00mm)0.120" (3.05mm)0.138" (3.50mm)-
Overall Contact Length
0.323" (8.20mm)-
Insulation Height
0.059" (1.50mm)0.079" (2.00mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
20.0µin (0.51µm)30.0µin (0.76µm)-
Contact Finish - Post
GoldTin
Features
-Pick and Place
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Material Flammability Rating
-UL94 V-0
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
FleXYZ
TMM-112-01-G-S
CONN HEADER VERT 12POS 2MM
Samtec Inc.
315
In Stock
1,044
Factory
Value Added Item
1 : ¥21.84000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
12
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.126" (3.20mm)
0.138" (3.50mm)
0.323" (8.20mm)
0.059" (1.50mm)
Square
Gold
20.0µin (0.51µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
-
Black
3.2A per Contact
-
TMM Series
TMM-112-01-G-S-SM
CONN HEADER SMD 12POS 2MM
Samtec Inc.
500
In Stock
362
Factory
Value Added Item
1 : ¥26.27000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
12
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.126" (3.20mm)
-
-
0.059" (1.50mm)
Square
Gold
20.0µin (0.51µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
-
TMM-1xx-01-T-S-RA
TMM-112-01-T-S-RA
CONN HEADER R/A 12POS 2MM
Samtec Inc.
85
In Stock
1 : ¥9.69000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
12
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.126" (3.20mm)
0.120" (3.05mm)
-
0.079" (2.00mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
-
Black
3.2A per Contact
-
TMM Series
TMM-112-01-T-S-SM-P-TR
CONN HEADER SMD 12POS 2MM
Samtec Inc.
0
In Stock
Check Lead Time
325 : ¥8.94868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.079" (2.00mm)
12
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.126" (3.20mm)
-
-
0.059" (1.50mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
3.2A per Contact
-
FleXYZ TMM
TMM-112-01-T-S
CONN HEADER VERT 12POS 2MM
Samtec Inc.
0
In Stock
1,044
Factory
Value Added Item
1 : ¥11.49000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
12
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.126" (3.20mm)
0.138" (3.50mm)
0.323" (8.20mm)
0.059" (1.50mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
-
Black
3.2A per Contact
-
TMM Series
TMM-112-01-T-S-SM
CONN HEADER SMD 12POS 2MM
Samtec Inc.
0
In Stock
362
Factory
Value Added Item
1 : ¥13.79000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
12
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.126" (3.20mm)
-
-
0.059" (1.50mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
3.2A per Contact
-
FleXYZ TMM
TMM-112-02-S-S
CONN HEADER VERT 12POS 2MM
Samtec Inc.
0
In Stock
Check Lead Time
1 : ¥20.52000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
12
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.146" (3.71mm)
0.118" (3.00mm)
0.323" (8.20mm)
0.059" (1.50mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
-
Black
3.2A per Contact
-
Showing
of 7

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.