Headers, Male Pins

Results: 9
Series
MTMMTMM
Connector Type
HeaderHeader, Cuttable
Mounting Type
Surface MountThrough Hole
Contact Length - Mating
0.126" (3.20mm)0.135" (3.43mm)0.137" (3.48mm)0.150" (3.81mm)0.157" (4.00mm)
Contact Length - Post
0.093" (2.35mm)0.106" (2.69mm)0.114" (2.90mm)0.127" (3.23mm)0.129" (3.28mm)0.138" (3.50mm)-
Overall Contact Length
0.302" (7.67mm)0.323" (8.20mm)-
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
20.0µin (0.51µm)30.0µin (0.76µm)-
Contact Finish - Post
GoldTin
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
3A3.2A per Contact
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
FleXYZ
TMM-103-01-G-S
CONN HEADER VERT 3POS 2MM
Samtec Inc.
1,493
In Stock
2,639
Factory
Value Added Item
1 : ¥6.32000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.126" (3.20mm)
0.138" (3.50mm)
0.323" (8.20mm)
0.059" (1.50mm)
Square
Gold
20.0µin (0.51µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
-
Black
3.2A per Contact
-
FleXYZ TMM
TMM-103-01-T-S
CONN HEADER VERT 3POS 2MM
Samtec Inc.
477
In Stock
545
Factory
Value Added Item
1 : ¥3.45000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.126" (3.20mm)
0.138" (3.50mm)
0.323" (8.20mm)
0.059" (1.50mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
-
Black
3.2A per Contact
-
TMM Series
TMM-103-01-T-S-SM
CONN HEADER SMD 3POS 2MM
Samtec Inc.
603
In Stock
5,155
Factory
Value Added Item
1 : ¥4.10000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.126" (3.20mm)
-
-
0.059" (1.50mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
3.2A per Contact
-
TMM Series
TMM-103-01-G-S-SM
CONN HEADER SMD 3POS 2MM
Samtec Inc.
555
In Stock
4,601
Factory
Value Added Item
1 : ¥7.63000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.126" (3.20mm)
-
-
0.059" (1.50mm)
Square
Gold
20.0µin (0.51µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
-
TMM-103-03-T-S
TMM-103-03-T-S
CONN HEADER VERT 3POS 2MM
Samtec Inc.
85
In Stock
7,162
Factory
1 : ¥2.96000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.157" (4.00mm)
0.106" (2.69mm)
0.323" (8.20mm)
0.059" (1.50mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
-
Black
3.2A per Contact
-
MTMM-103-04-G-S-137
MTMM-103-04-G-S-137
CONN HEADER VERT 3POS 2MM
Samtec Inc.
0
In Stock
1,536
Factory
Check Lead Time
1 : ¥7.55000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.137" (3.48mm)
0.127" (3.23mm)
0.323" (8.20mm)
0.059" (1.50mm)
Square
Gold
20.0µin (0.51µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
MTMM-103-03-x-S-150
MTMM-103-03-S-S-150
CONN HEADER VERT 3POS 2MM
Samtec Inc.
0
In Stock
1,536
Factory
Check Lead Time
1 : ¥9.93000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.150" (3.81mm)
0.093" (2.35mm)
0.302" (7.67mm)
0.059" (1.50mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
MTMM-103-04-x-S-135
MTMM-103-04-S-S-135
CONN HEADER VERT 3POS 2MM
Samtec Inc.
0
In Stock
1,536
Factory
Check Lead Time
1 : ¥9.93000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.135" (3.43mm)
0.129" (3.28mm)
0.323" (8.20mm)
0.059" (1.50mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
MTMM-103-04-x-S-150
MTMM-103-04-SM-S-150
CONN HEADER VERT 3POS 2MM
Samtec Inc.
0
In Stock
Check Lead Time
1 : ¥9.93000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.079" (2.00mm)
3
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.150" (3.81mm)
0.114" (2.90mm)
0.323" (8.20mm)
0.059" (1.50mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3A
-
Showing
of 9

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.