Headers, Male Pins

Results: 8
Number of Positions Loaded
15All
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Contact Length - Mating
0.126" (3.20mm)0.157" (4.00mm)
Contact Length - Post
0.106" (2.69mm)0.120" (3.05mm)0.138" (3.50mm)-
Overall Contact Length
0.323" (8.20mm)-
Insulation Height
0.059" (1.50mm)0.079" (2.00mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)20.0µin (0.51µm)-
Contact Finish - Post
GoldTin
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C
Material Flammability Rating
-UL94 V-0
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
TMM-116-01-L-S-RA-007
TMM-116-01-L-S-RA-007
CONN HEADER R/A 16POS 2MM
Samtec Inc.
1,007
In Stock
432
Factory
1 : ¥19.79000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
16
1
-
15
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.126" (3.20mm)
0.120" (3.05mm)
-
0.079" (2.00mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
-
Black
3.2A per Contact
-
TMM-116-01-L-S-RA-005
TMM-116-01-L-S-RA-005
CONN HEADER R/A 16POS 2MM
Samtec Inc.
180
In Stock
432
Factory
1 : ¥19.79000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
16
1
-
15
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.126" (3.20mm)
0.120" (3.05mm)
-
0.079" (2.00mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
-
Black
3.2A per Contact
-
FleXYZ
TMM-116-01-G-S
CONN HEADER VERT 16POS 2MM
Samtec Inc.
265
In Stock
831
Factory
Value Added Item
1 : ¥29.14000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
16
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.126" (3.20mm)
0.138" (3.50mm)
0.323" (8.20mm)
0.059" (1.50mm)
Square
Gold
20.0µin (0.51µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
-
Black
3.2A per Contact
-
FleXYZ TMM
TMM-116-01-T-S
CONN HEADER VERT 16POS 2MM
Samtec Inc.
0
In Stock
831
Factory
Value Added Item
1 : ¥15.35000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
16
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.126" (3.20mm)
0.138" (3.50mm)
0.323" (8.20mm)
0.059" (1.50mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
-
Black
3.2A per Contact
-
TMM-1xx-03-L-S
TMM-116-03-L-S
CONN HEADER VERT 16POS 2MM
Samtec Inc.
0
In Stock
831
Factory
Check Lead Time
1 : ¥16.42000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
16
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.157" (4.00mm)
0.106" (2.69mm)
0.323" (8.20mm)
0.059" (1.50mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
-
Black
3.2A per Contact
-
TMM Series
TMM-116-01-T-S-SM
CONN HEADER SMD 16POS 2MM
Samtec Inc.
0
In Stock
320
Factory
Value Added Item
1 : ¥18.39000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
16
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.126" (3.20mm)
-
-
0.059" (1.50mm)
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 105°C
-
UL94 V-0
Black
3.2A per Contact
-
TMM-1xx-01-G-S-RA
TMM-116-01-G-S-RA
CONN HEADER R/A 16POS 2MM
Samtec Inc.
0
In Stock
831
Factory
Check Lead Time
1 : ¥22.82000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
16
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.126" (3.20mm)
0.120" (3.05mm)
-
0.079" (2.00mm)
Square
Gold
20.0µin (0.51µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
-
Black
3.2A per Contact
-
TMM Series
TMM-116-01-G-S-SM
CONN HEADER SMD 16POS 2MM
Samtec Inc.
0
In Stock
320
Factory
Value Added Item
1 : ¥34.97000
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
16
1
-
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.126" (3.20mm)
-
-
0.059" (1.50mm)
Square
Gold
20.0µin (0.51µm)
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.2A per Contact
-
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.