Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,015 In Stock 437 Factory Value Added Item | 1 : ¥2.79000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 2 | All | - | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 105°C | - | Tin | 6.09mm | - | - | - | - | |||
2,893 In Stock 3,496 Factory Value Added Item | 1 : ¥3.94000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 2 | All | - | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.290" (7.37mm) | 0.120" (3.05mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.6A per Contact | 475VAC | |||
0 In Stock 598 Factory Value Added Item | 1 : ¥3.94000 Tube | Tube | Active | Receptacle, Pass Through | Female Socket | Board to Board | 2 | All | - | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.290" (7.37mm) | 0.128" (3.25mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.6A per Contact | 475VAC | |||
269 In Stock Value Added Item | 1 : ¥2.55000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 2 | All | - | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.200" (5.08mm) | 0.128" (3.25mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock 437 Factory Value Added Item | 1 : ¥4.43000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 2 | All | - | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 125°C | - | Gold | 6.09mm | - | - | - | - | |||
0 In Stock 437 Factory Value Added Item | 1 : ¥4.60000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 2 | All | - | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 125°C | - | Tin | 6.09mm | - | - | - | - | |||
151 In Stock 3,496 Factory Value Added Item | 1 : ¥5.01000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 2 | All | - | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.200" (5.08mm) | 0.128" (3.25mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | - | - | |||
0 In Stock 3,496 Factory Value Added Item | 1 : ¥4.43000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 2 | All | - | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.210" (5.33mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.6A per Contact | 475VAC |