Headers, Male Pins

Results: 3
Series
BBLBBS
Contact Length - Mating
0.105" (2.67mm)0.122" (3.10mm)0.125" (3.18mm)
Overall Contact Length
0.300" (7.62mm)0.332" (8.43mm)0.460" (11.68mm)
Insulation Height
0.070" (1.78mm)0.085" (2.15mm)0.211" (5.35mm)
Insulation Material
Liquid Crystal Polymer (LCP)Polyester, Glass Filled
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
BBL-1xx-G-E
BBL-107-G-E
CONN HEADER VERT 7POS 2.54MM
Samtec Inc.
1,689
In Stock
64
Factory
Value Added Item
1 : ¥33.82000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
7
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.105" (2.67mm)
0.125" (3.18mm)
0.300" (7.62mm)
0.070" (1.78mm)
Circular
Gold
20.0µin (0.51µm)
Nickel
-
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
-
Black
-
-
BBS-1xx-G-A
BBS-107-G-A
CONN HEADER VERT 7POS 2.54MM
Samtec Inc.
25
In Stock
297
Factory
Value Added Item
1 : ¥33.82000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
7
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.125" (3.18mm)
0.125" (3.18mm)
0.460" (11.68mm)
0.211" (5.35mm)
Circular
Gold
20.0µin (0.51µm)
Nickel
-
Polyester, Glass Filled
-
-55°C ~ 125°C
-
-
Black
-
-
BBL-1xx-G-F
BBL-107-G-F
CONN HEADER VERT 7POS 2.54MM
Samtec Inc.
0
In Stock
Value Added Item
1 : ¥35.22000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
7
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.122" (3.10mm)
0.125" (3.18mm)
0.332" (8.43mm)
0.085" (2.15mm)
Circular
Gold
20.0µin (0.51µm)
Nickel
-
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
-
Black
-
-
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.