Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock 98 Factory | 1 : ¥49.51000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.350" (8.89mm) | 0.102" (2.60mm) | -55°C ~ 105°C | - | Tin | - | - | - | - | - | |||
62 In Stock 168 Factory | 1 : ¥53.12000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 10 | All | 0.156" (3.96mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.368" (9.35mm) | - | -55°C ~ 105°C | - | Tin | - | - | - | - | - |