Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,721 In Stock Value Added Item | 1 : ¥3.53000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.235" (5.97mm) | 0.110" (2.79mm) | - | 0.115" (2.92mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Copper Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
1,196 In Stock Value Added Item | 1 : ¥4.10000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.295" (7.49mm) | 0.130" (3.30mm) | 0.535" (13.59mm) | 0.110" (2.79mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Copper Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
7,221 In Stock Value Added Item | 1 : ¥4.43000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.110" (2.79mm) | 0.445" (11.30mm) | 0.100" (2.54mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Copper Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
2,728 In Stock Value Added Item | 1 : ¥4.43000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.610" (15.49mm) | 0.945" (24.00mm) | 0.100" (2.54mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Copper Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
1,566 In Stock Value Added Item | 1 : ¥4.43000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.510" (12.95mm) | 0.845" (21.46mm) | 0.100" (2.54mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Copper Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
1,983 In Stock Value Added Item | 1 : ¥4.52000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.295" (7.49mm) | 0.130" (3.30mm) | - | 0.110" (2.79mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Copper Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
5,406 In Stock Value Added Item | 1 : ¥5.25000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.510" (12.95mm) | 0.845" (21.46mm) | 0.100" (2.54mm) | Square | Tin-Lead | 100.0µin (2.54µm) | - | Copper Alloy | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
566 In Stock Value Added Item | 1 : ¥9.77000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.295" (7.49mm) | 0.130" (3.30mm) | - | 0.110" (2.79mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
911 In Stock Value Added Item | 1 : ¥10.59000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.295" (7.49mm) | 0.130" (3.30mm) | 0.535" (13.59mm) | 0.110" (2.79mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
5,682 In Stock Value Added Item | 1 : ¥10.92000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.295" (7.49mm) | 0.130" (3.30mm) | - | 0.110" (2.79mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Copper Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
1,265 In Stock Value Added Item | 1 : ¥13.38000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.145" (3.68mm) | 0.480" (12.19mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
1,087 In Stock Value Added Item | 1 : ¥13.38000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.110" (2.79mm) | 0.445" (11.30mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
522 In Stock Value Added Item | 1 : ¥13.38000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.410" (10.41mm) | 0.745" (18.92mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
253 In Stock Value Added Item | 1 : ¥13.38000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.610" (15.49mm) | 0.945" (24.00mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
290 In Stock Value Added Item | 1 : ¥3.94000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.235" (5.97mm) | 0.110" (2.79mm) | - | 0.115" (2.92mm) | Square | Tin-Lead | 100.0µin (2.54µm) | - | Copper Alloy | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
227 In Stock Value Added Item | 1 : ¥4.10000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.295" (7.49mm) | 0.130" (3.30mm) | - | 0.110" (2.79mm) | Square | Tin-Lead | 100.0µin (2.54µm) | - | Copper Alloy | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
37 In Stock Value Added Item | 1 : ¥4.35000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.295" (7.49mm) | 0.130" (3.30mm) | 0.535" (13.59mm) | 0.110" (2.79mm) | Square | Tin-Lead | 100.0µin (2.54µm) | - | Copper Alloy | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
677 In Stock Value Added Item | 1 : ¥4.43000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.210" (5.33mm) | 0.545" (13.84mm) | 0.100" (2.54mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Copper Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
414 In Stock Value Added Item | 1 : ¥5.25000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.410" (10.41mm) | 0.745" (18.92mm) | 0.100" (2.54mm) | Square | Tin-Lead | 100.0µin (2.54µm) | - | Copper Alloy | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
269 In Stock Value Added Item | 1 : ¥5.25000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.610" (15.49mm) | 0.945" (24.00mm) | 0.100" (2.54mm) | Square | Tin-Lead | 100.0µin (2.54µm) | - | Copper Alloy | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
70 In Stock Value Added Item | 1 : ¥5.25000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.210" (5.33mm) | 0.545" (13.84mm) | 0.100" (2.54mm) | Square | Tin-Lead | 100.0µin (2.54µm) | - | Copper Alloy | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
0 In Stock Value Added Item | 1 : ¥4.43000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.410" (10.41mm) | 0.745" (18.92mm) | 0.100" (2.54mm) | Square | Tin | 200.0µin (5.08µm) | Tin | Copper Alloy | Polycyclohexylenedimethylene Terephthalate (PCT) | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
0 In Stock Value Added Item | 1 : ¥5.25000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.910" (23.11mm) | 1.245" (31.62mm) | 0.100" (2.54mm) | Square | Tin-Lead | 100.0µin (2.54µm) | - | Copper Alloy | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
0 In Stock Value Added Item | 1 : ¥13.38000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.210" (5.33mm) | 0.545" (13.84mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - | |||
0 In Stock Value Added Item | 1 : ¥13.38000 Bulk | Bulk | Active | Header, Breakaway | Male Pin | 0.100" (2.54mm) | 4 | 1 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.235" (5.97mm) | 0.510" (12.95mm) | 0.845" (21.46mm) | 0.100" (2.54mm) | Square | Gold | 10.0µin (0.25µm) | Gold | Copper Alloy | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | - | -40°C ~ 105°C | - | UL94 V-0 | Black | 2.5A | - |